
NEVO+600ML-5001-DK000
- 工业品
价格:¥2373.62价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600ML-5001-DK000
- 商品编号
- C6613443
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular configurable AC/DC power supply unit (PSU) with up to 8 isolated outputs.
2
Compact size: 5" × 3" × 1.61", weight 600g, delivering 450W power in a small form factor.
3
Low noise operation with optional quiet fan and intelligent fan control for optimized airflow under varying load and temperature conditions.
4
High efficiency up to 89% for energy-saving performance.
5
Compliance with latest medical standards (IEC/UL60601-1 Ed3) and EMC certifications (EN55011, EN61000-3-2, etc.).
6
Accurate current sharing feature for parallel/series connection of modules and parallel units with droop current sharing.
7
Remote current/voltage programming and wide output voltage adjustment range for flexible configuration.
8
Isolated 5V bias supply included as a standard feature.
9
3-year warranty for reliable use.
使用场景 APPLICATIONS
1
Medical and diagnostic equipment (e.g., patient monitors, diagnostic scanners).
2
Test and measurement devices (laboratory instruments, industrial testers).
3
Oil and gas field equipment (field sensors, data acquisition systems).
4
Telecommunication systems (network routers, communication base stations).
5
Laboratory analysis tools (chemical analyzers, biological testing equipment).
6
Avionics systems (aircraft onboard electronic devices).
7
LED lighting applications requiring stable power supply.
8
Retrofit of legacy power supply units to upgrade system performance.
注意事项 PRECAUTIONS
1
Strictly follow the wiring diagram for correct connections (Neutral, Live, Earth) to prevent electrical hazards.
2
Use the recommended screws (e.g., M4 for input modules, M3.5 for chassis) and torque settings as specified to avoid mechanical damage or poor contact.
3
Do not reverse the airflow direction; ensure proper ventilation to maintain optimal operating temperature.
4
Avoid performing isolation tests on assembled units, as this may cause permanent damage (refer to VOX Power's application note APN-002 if necessary).
5
Comply with local safety regulations and EMC standards during installation and operation.
6
For remote voltage/current programming, ensure the input signals meet the specified parameters to avoid incorrect output settings.
7
When retrofitting legacy PSUs, verify compatibility with the existing system's voltage, current, and physical dimensions.
8
Keep the device away from moisture, dust, and extreme temperatures (operational range: -25°C to +70°C; non-operational: -40°C to +85°C).

NEVO+600ML-5001-DK000
价格:¥2373.62
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







