我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-0004-DK000实物图
NEVO+600SL-0004-DK000商品缩略图

NEVO+600SL-0004-DK000

  • 工业品

价格:2025.04价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-0004-DK000
商品编号
C6613438
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact and lightweight design: 5"x3"x1.61" size, weighs only 600g, ideal for space-constrained industrial applications
2 Modular configurable structure: Supports up to 8 isolated outputs, user and field configurable with parallel/series connection of modules
3 High performance: Delivers up to 450W power, efficiency up to 88%, supports constant current or voltage operation
4 Intelligent fan control: Optimized airflow for varying load and temperature conditions, ensuring low noise operation
5 Rich standard features: Includes isolated 5V 1A bias supply, remote current/voltage programming, and a 3-year warranty
6 Safety compliance: Meets IEC60950 Ed2.2, IEC62368 Ed1/Ed2, UL62368 etc. safety standards
7 Flexible output: Wide voltage adjust range to adapt to diverse application requirements
8 Reliable monitoring: Internal temperature monitoring and over-temperature protection for stable operation

使用场景 APPLICATIONS

1 Test & Measurement equipment: Stable output and compact size ensure accurate and efficient testing
2 Robotics: Lightweight and modular design fits into robotic systems with limited installation space
3 Oil & Gas industry: Robust build tolerates harsh environmental conditions common in oil and gas fields
4 Telecommunications: Reliable power supply for communication devices requiring consistent voltage and current
5 Laboratory & Analysis equipment: Low noise operation avoids interference with sensitive experimental data
6 Display systems: Stable power output supports continuous operation of display panels
7 Avionics: Compliance with safety standards and compact design suitable for avionic applications
8 LED lighting: Flexible voltage settings adapt to various LED configurations
9 Legacy PSU retrofit: Modular design allows easy replacement of outdated power supplies
10 Laser systems: Constant current operation ensures stable performance of laser devices

注意事项 PRECAUTIONS

1 Installation: Airflow direction cannot be reversed; follow the specified airflow path for optimal cooling
2 Screw torque: Strictly adhere to the recommended torque settings for all mounting and connection screws
3 Power derating: Output power may derate under extreme temperature (-40°C to +85°C) or non-optimal line voltage conditions
4 Safety operation: Do not perform input to output MOPP test on assembled units
5 Configuration management: Unused slots will have blanking plates installed; custom configurations require factory-issued codes
6 Guarantee reference: 3-year warranty applies, refer to the latest product documentation for detailed terms
7 Connector selection: Use only the recommended connector types and sizes as specified in the datasheet
NEVO+600SL-0004-DK000实物图

NEVO+600SL-0004-DK000

价格:2025.04

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐