我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-4832-DK000实物图
NEVO+600ML-4832-DK000商品缩略图

NEVO+600ML-4832-DK000

  • 工业品

价格:2803.12价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-4832-DK000
商品编号
C6613429
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power, model: NEVO+600ML (configurable as NEVO+600ML-4832-DK000)
2 Type: AC/DC modular configurable power supply unit (PSU) for medical applications
3 Compact size: 5"×3"×1.61" (127mm×76.2mm×40.9mm), weight 600g
4 Power output: Up to 450W, supports up to 8 isolated outputs
5 Low noise: -18dBA reduction compared to standard models
6 Intelligent fan control: Optimized airflow for various load/temperature conditions
7 High efficiency: Up to 89%
8 Flexible configuration: Parallel/series module connection, wide voltage adjustment, remote current/voltage programming, accurate current sharing
9 Safety certifications: IEC/UL60601-1 Ed3 & -1-2 Ed4 EMC, IEC60601-1, CAN/CSA-C22.2, ANSI/AAMI ES60601-1
10 Isolation: Input-output 4000V, input-chassis 1500V, output-chassis1500V
11 Environmental resilience: Operating temp -25~70°C, non-operating -40~85°C, humidity5~95% non-condensing, altitude up to9500m
12 Guarantee: 3 years

使用场景 APPLICATIONS

1 Medical & diagnostic equipment: Patient monitors, diagnostic scanners
2 Test & measurement: Precision testing devices
3 Robotics: Modular robotic systems
4 Oil & gas: Field testing and monitoring equipment
5 Telecommunications: Infrastructure devices
6 Laboratory analysis: Bench-top analysis instruments
7 Avionics: Testing and simulation devices
8 Display & LED lighting: High-performance panels and lighting systems
9 Legacy PSU retrofit: Upgrade outdated power supplies in existing equipment

注意事项 PRECAUTIONS

1 Installation: Do not reverse airflow direction
2 Screw torque: Follow specified settings for mounting screws
3 Isolation testing: Avoid testing assembled units to 4000V to prevent damage
4 Compliance: Adhere to RoHS 2011/65/EU and REACH2015/863/EU
5 Configuration: Contact design team for non-standard accessories/voltage needs
6 Operation: Ensure input voltage is within100-240V AC; do not exceed max output current
7 Safety: Use only in applications complying with relevant certifications (e.g., IEC60601-1 for medical use)
8 Wiring: Use appropriate wire gauges for connectors (e.g., J1:10-14 AWG, J2:12-16 AWG)
NEVO+600ML-4832-DK000实物图

NEVO+600ML-4832-DK000

价格:2803.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐