
NEVO+600S-8422-DK000
- 工业品
价格:¥2774.78价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600S-8422-DK000
- 商品编号
- C6613404
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
600W AC/DC modular configurable power supply unit (PSU) from VOX Power, model NEVO+600S-8422-DK000
2
High power density of 25 Watts per cubic inch, delivering powerful performance in a compact form
3
Compact dimensions:5 inches ×3 inches ×1.61 inches, lightweight at 600 grams, suitable for space-constrained industrial environments
4
Modular design supports user and field configuration, allowing parallel and series connection of output modules
5
Intelligent fan control optimizes airflow to reduce noise and extend component lifespan; low noise option (SL version) available
6
Wide output voltage adjustment range to accommodate diverse application requirements
7
Equipped with series tracker and I2C options for enhanced monitoring and control capabilities
8
Complies with safety standards including IEC60950 Ed2, IEC62368 Ed1, UL60950-1, and others
9
3-year warranty provides long-term reliability and support
10
High efficiency (up to approximately95% at maximum power) minimizes energy loss and operational heat
11
Low ripple and noise levels ensure stable power for sensitive equipment
使用场景 APPLICATIONS
1
Used in robotics systems to supply stable, configurable power to motors, sensors, and control components
2
Applied in test and measurement equipment to ensure accurate, consistent power for precise data acquisition
3
Suitable for oil and gas industry devices, offering robust power performance in harsh operating conditions
4
Used in telecommunications infrastructure to support reliable operation of network switches and routers
5
Ideal for laboratory and analysis equipment, providing precise voltage control and low ripple power
6
Applied in display systems (e.g., industrial monitors, digital signage) to deliver steady power for consistent performance
7
Used in avionics equipment to meet strict power supply requirements for airborne systems
8
Suitable for LED lighting installations, offering efficient power conversion and long-term stability
9
Used to retrofit legacy power supply units, upgrading older systems with modern modular power solutions
10
Applied in laser systems, providing high-stability power to maintain laser output consistency
注意事项 PRECAUTIONS
1
Airflow direction must not be reversed; follow the mechanical drawing's airflow guidelines to ensure proper ventilation
2
Adhere to the recommended tightening torque values for all screws (output modules, chassis, fan) as specified in the datasheet to prevent damage or loose connections
3
Do not perform isolation voltage tests on assembled units to avoid safety risks or equipment failure
4
Operate within the specified temperature ranges: non-operational (-40°C to85°C) and operational (-20°C to70°C)
5
Refer to the line derating graph to understand how input voltage variations affect power output
6
Refer to the temperature derating graph to adjust power expectations at higher operating temperatures
7
When combining output modules for higher current, use correct parallel connection methods (e.g., Output1+2+3+4)
8
Use cables rated for the maximum current of connected modules to prevent overheating or fire hazards
9
Do not exceed the capacitor temperature limit of105°C to ensure unit longevity
10
This PSU is intended for industrial use only; consult the manufacturer before using in non-specified applications

NEVO+600S-8422-DK000
价格:¥2774.78
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







