
NEVO+600ML-4285-DK000
- 工业品
价格:¥2803.12价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600ML-4285-DK000
- 商品编号
- C6613363
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular configurable AC/DC power supply supporting up to 8 isolated outputs
2
450W power output in a compact form factor (5" × 3" × 1.61") with a lightweight design of only 600g
3
Low noise operation enabled by intelligent fan control optimized for different load and temperature conditions
4
High energy efficiency up to 89% to reduce power consumption
5
Wide input voltage range (100-240V AC, 50/60Hz) for global application compatibility
6
Supports remote output voltage adjustment, parallel and series connection of modules
7
Equipped with an isolated 5V bias supply for flexible power distribution
8
Complies with latest medical safety standards (IEC60601-1 Ed3.1) and EMC regulations
9
Features accurate current sharing and droop current sharing for parallel unit configurations
10
Offers a 3-year warranty for long-term reliability
使用场景 APPLICATIONS
1
Medical and diagnostic equipment: Suitable for powering precision healthcare devices due to low noise and medical safety certifications
2
Test and measurement instruments: Provides stable and configurable power for lab testing tools
3
Robotics systems: Modular power solution for various robotic components
4
Oil and gas industry: Supports field and lab analysis equipment in this sector
5
Telecommunications: Reliable power supply for telecom devices
6
Laboratory analysis equipment: Ideal for precision lab tools requiring low interference
7
Avionics: Compact and high-performance power for avionic systems
8
Displays and LED lighting: Configurable power for display and lighting setups
9
Legacy PSU retrofit: Can replace outdated power supplies in existing systems to improve performance
注意事项 PRECAUTIONS
1
Installation: Follow specified mechanical dimensions and screw torque settings (e.g., M4 screws for input modules with 0.5Nm torque)
2
Electrical safety: Do not exceed isolation voltage limits (e.g., 4000V AC for input-output) or test assembled units beyond recommended levels
3
Input compliance: Ensure input voltage is within the 100-240V AC range
4
Output compliance: Do not exceed maximum output current for each module
5
Airflow: Do not reverse the specified airflow direction to maintain proper cooling
6
Maintenance: Use recommended screw types (e.g., M3.5 for chassis) and consult the latest manual for updates
7
Custom configurations: Contact VOX Power for non-standard accessory or voltage requirements
8
Earth leakage: Ensure earth leakage current meets the intended use case specifications

NEVO+600ML-4285-DK000
价格:¥2803.12
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







