
NEVO+600ML-3802-DK000
- 工业品
价格:¥2488.01价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600ML-3802-DK000
- 商品编号
- C6613295
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VOX Power, model: NEVO+600ML-3802-DK000, AC/DC modular configurable power supply unit
2
Compact size: 5 inches ×3 inches ×1.61 inches, lightweight at 600 grams, easy to integrate into space-constrained devices
3
Low noise operation: Intelligent fan control reduces noise by up to 18dBA, suitable for quiet environments
4
High efficiency: Up to 88% energy conversion rate, minimizing power loss and heat generation
5
Modular design: Supports up to 8 isolated outputs, allowing flexible configuration for various voltage and current needs
6
Flexible connections: Parallel and series connection of modules are allowed for expanded power or voltage requirements
7
Wide compatibility: Input voltage range of 100-240V AC, suitable for global use
8
Safety certifications: Complies with latest medical standards (IEC 60601-1 Ed3.1, etc.) and EMC regulations, ensuring safe operation in medical and industrial settings
9
Long warranty: 3-year warranty period, providing reliable after-sales support
使用场景 APPLICATIONS
1
Medical and diagnostic equipment: Suitable for MRI machines, ultrasound scanners, patient monitors, and other medical devices requiring stable and low-noise power supply
2
Test and measurement instruments: Ideal for oscilloscopes, signal generators, spectrum analyzers, and lab testing tools that need precise voltage output
3
Oil and gas field applications: Can be used in field instruments like pressure sensors, flow meters, and data loggers operating in harsh environments
4
Telecommunications: Suitable for telecom base stations, network routers, and communication equipment requiring reliable modular power
5
Laboratory analysis: For lab equipment like centrifuges, spectrometers, and PCR machines that need consistent power
6
Avionics systems: Used in avionic testing devices or on-board equipment that requires compact and efficient power supplies
7
LED lighting: For medical or industrial LED lighting systems that need stable voltage and low noise operation
注意事项 PRECAUTIONS
1
Installation: Follow the specified screw torque settings (e.g., M4 screws tightened to 0.5Nm) to avoid damage to the unit or improper mounting
2
Ventilation: Airflow direction cannot be reversed; ensure the unit is installed with proper airflow as indicated in the datasheet to prevent overheating
3
Safety: Do not perform insulation tests on assembled units to avoid damage; operate within the specified input voltage range (100-240V AC)
4
Configuration: When using parallel or series connections of modules, refer to the datasheet guidelines to ensure correct wiring and avoid electrical hazards
5
Environment: Keep the unit away from moisture, dust, and extreme temperatures outside the operating range (-20°C to 70°C)
6
Compliance: Ensure the product is used in accordance with relevant medical and industrial safety standards for the intended application

NEVO+600ML-3802-DK000
价格:¥2488.01
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







