我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-3025-DK000实物图
NEVO+600ML-3025-DK000商品缩略图

NEVO+600ML-3025-DK000

  • 工业品

价格:2710.73价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-3025-DK000
商品编号
C6613232
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply design, supporting up to 8 isolated output modules
2 Compact size (5" × 3" × 1.61") and lightweight (600g), offering high power density (600W total, 450W in 5×3 form factor)
3 Low noise operation with 18dBA reduction, equipped with intelligent fan control to optimize airflow based on load and temperature conditions
4 High efficiency up to 89%, with wide output voltage adjustment range and support for parallel/series connection of modules
5 Isolated 5V 1A bias supply, accurate current sharing, and remote current/voltage programming capabilities
6 Compliance with latest medical safety standards (IEC/UL60601-1 Ed3) and EMC standards (IEC60601-1-2 Ed4)
7 Operating temperature range of -20°C to 70°C, humidity tolerance of 5% to 95% (non-condensing), suitable for various environments
8 3-year warranty, with built-in protections and design support for application integration

使用场景 APPLICATIONS

1 Medical and diagnostic equipment: Patient monitoring devices, diagnostic imaging systems, laboratory analysis tools
2 Test and measurement: Precision testing instruments, industrial measurement equipment
3 Robotics: Power supply for industrial robots and automated systems
4 Oil and gas: Field testing and monitoring equipment in exploration scenarios
5 Telecommunications: Communication base stations and network equipment
6 Avionics: On-board electronic systems for aviation applications
7 Display and LED lighting: High-power LED displays and lighting systems
8 Retrofit projects: Replacement of legacy power supply units in existing equipment

注意事项 PRECAUTIONS

1 Installation: Ensure airflow direction is correct (cannot be reversed) as per mechanical specs; use recommended screw types and torque settings for input modules, chassis, fan, etc.
2 Safety: Do not perform isolation voltage tests on assembled units to avoid damage; adhere to local safety regulations and medical standards
3 Operation: Avoid exceeding maximum ratings (voltage, current, temperature) to prevent failure; use the isolated 5V bias supply only for intended purposes
4 Maintenance: Use authorized replacement parts and follow guidelines for module changes or configuration adjustments
5 Guarantee: 3-year warranty is valid for normal use; improper installation or unauthorized modifications may void it
6 Compliance: Use the product in environments meeting its temperature and humidity specifications
NEVO+600ML-3025-DK000实物图

NEVO+600ML-3025-DK000

价格:2710.73

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐