
NEVO+600ML-2008-DK000
- 工业品
价格:¥2247.82价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600ML-2008-DK000
- 商品编号
- C6613144
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VOX Power, model: NEVO+600ML-2008-DK000, type: AC/DC modular configurable medical power supply (low noise)
2
Compact size:5"×3"×1.61", light weight:600g, high power density
3
Power capacity:Up to 600W (modular configurable), supports up to 8 isolated outputs
4
Efficiency:Up to 89% for energy-saving operation
5
Intelligent fan control:Optimized airflow for various load/temperature conditions, low noise option available
6
Flexible configuration:Wide output voltage adjust range, remote current/voltage programming, parallel/series connection of modules allowed
7
Reliable performance:Accurate current sharing, parallel units with droop current sharing, isolated 5V 1A bias supply included
8
Safety compliance:Certified to IEC/UL60601-1 Ed3 & -1-2 Ed4 EMC standards, 3-year warranty
9
Additional benefits:Fast time to market, 24/7 sample support, world-class technical support, field-replaceable modules
使用场景 APPLICATIONS
1
Medical & diagnostic equipment:Stable, safe power supply compliant with medical standards
2
Test & measurement instruments:Precision devices needing configurable, reliable power
3
Telecommunications:Consistent power for communication systems
4
Laboratory analysis tools:Sensitive lab equipment with accurate voltage/current control
5
Avionics:Compact, high-density power solutions for avionic systems
6
LED lighting:Stable power for LED setups
7
Retrofit of legacy PSUs:Replacement for older power supplies in existing systems
8
Robotics:Modular, configurable power for robotic systems
9
Oil & gas field equipment:Reliable power for rugged field environments
10
Display systems:Varying power needs for display devices
注意事项 PRECAUTIONS
1
Installation:Follow mechanical dimensions and screw torque specs; use recommended screw types (MH1-MH5) and penetration depth; airflow direction cannot be reversed
2
Operation:Adhere to input voltage range (100-240V AC); do not exceed max current for outputs; ensure proper grounding
3
Safety:Do not perform isolation tests on assembled units; follow all safety certifications and guidelines
4
Maintenance:Use field-replaceable modules for easy upkeep; contact VOX Power for custom configuration needs
5
Environmental:Operate within -20°C~70°C temperature range and 5-95% non-condensing humidity range

NEVO+600ML-2008-DK000
价格:¥2247.82
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







