
NEVO+600ML-1252-DK000
- 工业品
价格:¥3047.85价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600ML-1252-DK000
- 商品编号
- C6613069
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact and lightweight design: Measures 5"×3"×1.61" and weighs only 600g, delivering 450W power for high power density.
2
Modular configurable AC/DC PSU: Supports up to 8 isolated outputs, allowing flexible parallel and series connection of modules to meet diverse voltage/current needs.
3
Low noise operation: Equipped with intelligent fan control to optimize airflow based on load and temperature, suitable for quiet environments.
4
High efficiency: Up to 89% efficiency, reducing energy loss and heat generation.
5
Wide voltage adjust range: Offers remote current/voltage programming and accurate current sharing for precise power management.
6
Safety and compliance: Certified to IEC/UL60601-1 Ed3 (medical) and IEC/EN61000-6-3/-6-4 EMC standards; features multiple isolation voltages (input-output:4000Vrms, input-chassis:1500Vrms, output-output:1500Vrms) and low earth leakage current (<300uA).
7
Durable performance: Operates in a wide temperature range (-20~70°C), humidity 5-95% non-condensing, and altitude up to 9500m; comes with a 3-year warranty.
使用场景 APPLICATIONS
1
Medical and diagnostic equipment: Ideal for powering sensitive medical devices like patient monitors, diagnostic scanners, and lab analyzers due to its safety certifications and low noise.
2
Test and measurement: Suitable for precision instruments such as oscilloscopes, signal generators, and calibration tools that require stable and configurable power.
3
Robotics: Provides reliable power for industrial robots, collaborative robots, and robotic arms, supporting their modular power needs.
4
Oil and gas industry: Can be used in field instruments, monitoring systems, and control equipment in harsh environments (wide temp/altitude tolerance).
5
Telecommunications: Powers network devices like routers, switches, and base station components, offering high efficiency and flexible output configurations.
6
Laboratory and analysis: Fits lab equipment like centrifuges, spectrometers, and incubators, ensuring consistent power delivery for accurate results.
7
Avionics: Suitable for avionic test benches and ground support equipment, meeting strict safety and performance standards.
8
LED lighting: Used in high-power LED systems (e.g., industrial lighting, medical lighting) that need stable voltage and current control.
9
Legacy PSU retrofit: Replaces outdated power supplies in existing equipment, upgrading to modern efficiency and compliance standards without major redesign.
注意事项 PRECAUTIONS
1
Installation: Follow the mechanical dimensions and screw torque specifications (as per the manual) to ensure proper mounting; do not reverse the airflow direction of the fan.
2
Electrical safety: Ensure isolation voltage ratings are respected; avoid testing assembled units beyond specified limits to prevent damage.
3
Operational limits: Do not exceed the maximum power rating (450W) or operational temperature range (-20~70°C) to maintain performance and safety.
4
Maintenance: Regularly check fan operation and airflow to prevent overheating; use only recommended replacement parts (e.g., screws, modules) as per the manufacturer's guidelines.
5
Wiring: Follow the pinout diagrams for correct connection of input (neutral, live, ground) and output terminals; ensure proper torque for terminal screws to avoid loose connections.
6
Compliance: Use the PSU in applications that align with its safety certifications (e.g., medical use requires adherence to IEC/UL60601-1 Ed3 standards).

NEVO+600ML-1252-DK000
价格:¥3047.85
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







