
NEVO+600S-3214-DK000
- 工业品
价格:¥2968.89价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600S-3214-DK000
- 商品编号
- C6613000
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VOX Power, Model: NEVO+600S-3214-DK000
2
Type: AC/DC modular configurable power supply unit (PSU)
3
Power capacity: 600W, power density of 25W per cubic inch
4
Compact dimensions: 5" ×3" ×1.61", weight of 600g
5
Modular design: User and field configurable, supports parallel/series connection of modules
6
Output flexibility: Wide output voltage adjustment range, series tracker and I2C options available
7
Fan control: Intelligent fan control optimized for load and temperature
8
Noise reduction: Low noise fan option (SL version) available
9
Safety compliance: Meets IEC60950 Ed.2, IEC62368 Ed.1 and other agency standards (UL, CAN/CSA)
10
Guarantee: 3-year manufacturer warranty
11
Multiple output modules: Various modules (OP1-OP8) with voltage ranges from5V to48V and corresponding current ratings
使用场景 APPLICATIONS
1
Test & Measurement equipment
2
Robotics systems
3
Oil & Gas industry devices
4
Telecommunications equipment
5
Laboratory & Analysis instruments
6
Display systems
7
LED lighting installations
8
Retrofit of legacy power supplies
9
Laser systems
10
Avionics equipment
注意事项 PRECAUTIONS
1
Follow recommended torque settings for screws during installation to ensure stability
2
Do not reverse the airflow direction as specified in mechanical diagrams
3
Avoid performing isolation tests on assembled units for safety
4
Operate within the specified temperature range: -20°C to +70°C (operational), -40°C to +85°C (non-operational)
5
Ensure input voltage stays within the100V-240V AC range
6
Select output modules based on application requirements and their rated power
7
Contact the manufacturer for custom configurations or technical support
8
Refer to the datasheet for correct part numbering when ordering accessories

NEVO+600S-3214-DK000
价格:¥2968.89
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







