
NEVO+600ML-0302-DK000
- 工业品
价格:¥2373.62价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600ML-0302-DK000
- 商品编号
- C6612956
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular configurable AC/DC power supply design, supporting up to 8 isolated output modules for flexible power distribution
2
High power density: Delivers up to 450W of power in a compact size (5" × 3" ×1.61") and lightweight (600g), suitable for space-constrained applications
3
Efficient performance: Energy efficiency up to 89%, reducing power loss and operational costs
4
Low noise operation: Intelligent fan control and optional low noise fan (-18dBA reduction) for quiet environments, ideal for medical and lab settings
5
Wide compatibility: Input voltage range of 100-240VAC (50/60Hz), supporting global use; output modules offer various voltage options (e.g.,12V,24V,48V) with remote voltage adjustment
6
Advanced functions: Accurate current sharing, parallel/series connection of modules, isolated 5V bias supply, and remote current/voltage programming for precise power management
7
Safety compliance: Certified to IEC/UL60601-1 Ed3.1 and -1-2 Ed3.4 EMC standards, ensuring reliability in medical and critical applications
8
Long-term reliability: 3-year warranty, high-quality components, and optimized airflow design for stable operation under various load and temperature conditions
使用场景 APPLICATIONS
1
Medical and diagnostic equipment: Power supply for patient monitors, diagnostic scanners, and laboratory analyzers
2
Test and measurement instruments: Precision lab tools, industrial testing devices, and field measurement systems
3
Robotics systems: Industrial robots, medical assistive robots, and automated machinery
4
Oil and gas industry: Field test equipment and monitoring systems for harsh environments
5
Telecommunications: Network devices, communication hubs, and data transmission equipment
6
Avionics: Avionic testing tools and on-board equipment
7
LED lighting: Medical lighting and industrial inspection lights requiring stable power
8
Legacy PSU retrofit: Replacement for outdated power supplies in existing systems to improve efficiency
注意事项 PRECAUTIONS
1
Installation: Follow mechanical dimensions and screw torque specs (e.g., M4 screws for input modules with 0.5Nm torque); do not reverse airflow direction
2
Safety: Adhere to IEC/UL60601 standards; avoid insulation tests on assembled units to prevent damage
3
Compatibility: Use only compatible output modules (check part numbering system) and do not exceed module current/voltage ratings
4
Maintenance: Regularly inspect fan operation and airflow paths; contact manufacturer for authorized repair to maintain warranty
5
Environment: Operate within -25°C to +70°C temperature range and 5-95% non-condensing humidity
6
Wiring: Use appropriate wire gauges (18-24AWG for output terminals) and ensure proper grounding to avoid electrical hazards

NEVO+600ML-0302-DK000
价格:¥2373.62
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







