
NEVO+600S-0043-DK000
- 工业品
价格:¥2373.78价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600S-0043-DK000
- 商品编号
- C6612693
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular configurable AC/DC power supply with 600W output power.
2
Compact size:5 inches ×3 inches ×1.61 inches, light weight:600g, high power density (25W per cubic inch).
3
User and field configurable design, supporting parallel and series connection of modules.
4
Wide output voltage adjustment range to adapt to various equipment requirements.
5
Intelligent fan control system, optimizing airflow based on load and temperature to reduce noise and extend service life.
6
Low noise option (SL version) available for quiet environment applications.
7
Complies with IEC60950 Ed2 and IEC62368 Ed2 safety standards.
8
3-year warranty for reliable use.
9
Multiple output modules (e.g., OP1:5V/2.5A, OP2:12V/12.5A, OP3:24V/5A) to meet different current needs.
10
High efficiency and low ripple & noise performance for stable power supply.
使用场景 APPLICATIONS
1
Robotics equipment power supply.
2
Oil & Gas industry field devices.
3
Telecommunications system components.
4
Laboratory and analytical instruments.
5
Display systems (e.g., digital signage, industrial displays).
6
LED lighting installations (commercial or industrial).
7
Retrofit of legacy power supply units in existing equipment.
8
Laser equipment power support.
注意事项 PRECAUTIONS
1
Follow manufacturer's recommended torque settings for screws (e.g., chassis screws: tighten to0.50Nm; output modules: tighten to0.50Nm).
2
Airflow direction cannot be reversed; install the unit according to the indicated airflow path.
3
Do not perform isolation voltage tests on assembled units to avoid damage or safety hazards.
4
Select output modules based on required current (e.g., output1=2.5A, output2=12.5A) for compatibility.
5
All connecting cables must be rated for minimum105°C (equivalent to UL1015 standard).
6
Operate within specified environmental ranges: non-operational temp (-40~85°C), operational temp (-20~70°C), humidity (5~95% non-condensing), altitude up to5000m.
7
Choose SL version for low noise operation.
8
Ensure correct polarity when connecting output terminals to prevent equipment damage.

NEVO+600S-0043-DK000
价格:¥2373.78
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







