
NEVO+600ML-8584-DK000
- 工业品
价格:¥2803.12价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600ML-8584-DK000
- 商品编号
- C6612662
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VOX Power, Model: NEVO+600ML-8584-DK000 AC/DC modular configurable power supply unit (PSU)
2
Compact size: 5" ×3" ×1.61", lightweight at 600g, high power density (600W max input)
3
Low noise operation: 18dBA reduction compared to standard models, suitable for quiet environments
4
Intelligent fan control: Optimized airflow for various load and temperature conditions
5
High efficiency: Up to 89% energy conversion rate, reducing power loss and heat generation
6
Modular design: Supports up to 8 isolated outputs, allowing parallel and series connection of modules for flexible configurations
7
Flexible voltage/current adjustment: Wide output voltage adjust range and remote current/voltage programming capabilities
8
Accurate current sharing: Ensures stable power distribution across connected modules
9
Isolated 5V standby supply: Provides reliable backup power for critical systems
10
Safety and compliance: Certified to IEC/UL60601-1 Ed3.1, -1-2 Ed4 standards, EMC compliant
11
Long warranty: 3-year manufacturer warranty
使用场景 APPLICATIONS
1
Medical and diagnostic equipment: Patient monitoring devices, imaging systems (X-ray, ultrasound), diagnostic tools requiring stable isolated power
2
Test and measurement devices: Laboratory testing equipment, industrial measurement instruments needing precise voltage/current outputs
3
Oil and gas field applications: Field sensors, data loggers, control systems
4
Telecommunications: Networking gear, communication routers, base station equipment
5
Laboratory analysis: Research lab analytical instruments (spectrometers, chromatographs)
6
Avionics: Compact high-efficiency power for avionic systems
7
LED lighting systems: High-power LED arrays in commercial/industrial setups
8
Legacy PSU retrofit: Replacement for outdated power supplies in existing equipment
注意事项 PRECAUTIONS
1
Installation: Use specified screw types (M4, M3.5, M3.5x0.6) and torque settings; do not reverse airflow direction
2
Safety: Follow IEC/UL60601-1 standards; avoid input-output isolation tests on assembled units
3
Isolation: Maintain input-output (4000Vrms), input-chassis (1500Vrms), output-chassis (250Vrms) isolation
4
Environment: Operate within -20°C to +70°C and 5%-95% non-condensing humidity
5
Handling: Protect from physical shocks (3000 bumps at10G); check fan functionality and dust regularly
6
Compatibility: Verify specs match legacy systems for retrofit applications
7
Guarantee: Void if misused, modified, or operated outside datasheet parameters

NEVO+600ML-8584-DK000
价格:¥2803.12
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







