我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600M-4105-DK000实物图
NEVO+600M-4105-DK000商品缩略图

NEVO+600M-4105-DK000

  • 工业品

价格:2710.73价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600M-4105-DK000
商品编号
C6612581
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact form factor: 5 inches ×3 inches ×1.61 inches size, 600g weight, delivering 600W power (25W per cubic inch power density)
2 Modular configurable design: Supports up to 8 isolated outputs, wide output voltage adjustment range, remote current/voltage programming
3 High performance: Efficiency up to 89%, intelligent fan control, accurate current sharing, parallel & series connection of modules
4 Safety & compliance: Approved to IEC/UL60601-1 Ed3.1 medical standards, EMC compliant with IEC61000-1-2 Ed4, 3-year warranty
5 User-friendly features: Low noise option available, standard 5V/1A bias supply, field configurable, fast time to market, field replaceable

使用场景 APPLICATIONS

1 Medical field: Medical & diagnostic equipment, test & measurement devices
2 Industrial applications: Robotics, oil & gas equipment, aerospace devices, laboratory & analysis tools
3 Commercial uses: Telecommunications, displays, lasers, LED lighting, retrofit of legacy power supply units

注意事项 PRECAUTIONS

1 Installation: Follow specified torque values for screws (e.g., M10x1.5 screws tightened to 0.5Nm), ensure airflow direction is not reversed
2 Operation: Use within operational temperature range (-20°C to70°C) and humidity (5-95% non-condensing), do not exceed rated output current/voltage for modules
3 Safety: Do not perform input-to-output HIPOT test on assembled units, adhere to local safety regulations
4 Maintenance: For non-standard configurations, contact manufacturer's design team; follow guidelines for field replacement of modules
NEVO+600M-4105-DK000实物图

NEVO+600M-4105-DK000

价格:2710.73

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐