我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-5485-DK000实物图
NEVO+600ML-5485-DK000商品缩略图

NEVO+600ML-5485-DK000

  • 工业品

价格:2803.12价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-5485-DK000
商品编号
C6612533
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Low noise operation with 18dBA reduction, suitable for quiet environments
2 Intelligent fan control optimized for various load and temperature conditions
3 High efficiency up to 89% for energy saving
4 Compact size: 5 inches ×3 inches ×1.61 inches, delivering 450W power in a small form factor
5 Lightweight at 600 grams, easy to integrate into space-constrained devices
6 Supports up to 8 isolated outputs for flexible power distribution
7 Allows parallel and series connection of modules to meet different power needs
8 Wide output voltage adjust range and remote current/voltage programming for customization
9 Accurate current sharing and parallel units with droop current sharing
10 Includes an isolated 5V 1A bias supply
11 Compliant with latest medical standards (IEC60601-1 Ed3.1+A1+A2) and EMC certifications
12 3-year warranty for reliable performance

使用场景 APPLICATIONS

1 Medical and diagnostic equipment (e.g., patient monitors, diagnostic scanners)
2 Test and measurement instruments (laboratory analyzers, testing devices)
3 Robotics systems (industrial robots, automated equipment)
4 Oil and gas field equipment (sensors, monitoring devices)
5 Telecommunications gear (network routers, communication terminals)
6 Laboratory and analysis tools (research instruments, sample processors)
7 Avionics equipment (aircraft onboard devices, navigation systems)
8 Display systems (digital signage, industrial monitors)
9 LED lighting applications (high-power LED arrays)
10 Retrofit of legacy power supply units to upgrade performance

注意事项 PRECAUTIONS

1 Follow specified torque settings for screws during installation to avoid damage
2 Do not reverse the airflow direction as indicated in the installation diagram
3 Do not perform isolation voltage tests on assembled units to prevent component damage
4 Operate within environmental limits: -20°C to70°C temperature,5%-95% non-condensing humidity, up to3000m altitude
5 Use recommended connectors and wiring specifications (e.g.,18-24AWG for output terminals)
6 Consult VOX Power's design team for non-standard accessories or voltage configurations
7 Ensure compliance with relevant safety standards (like IEC60601-1) for medical applications
8 Do not exceed maximum power rating of450W to avoid overheating or failure
NEVO+600ML-5485-DK000实物图

NEVO+600ML-5485-DK000

价格:2803.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐