
NEVO+600M-2828-DK000
- 工业品
价格:¥2848.55价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600M-2828-DK000
- 商品编号
- C6612465
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VOX Power, Model: NEVO+600M-2828-DK000
2
Type: Modular configurable AC/DC medical power supply
3
Power:600W, Power density:25 Watts per cubic inch
4
Size:5"×3"×1.61" (compact palm-sized), Weight:600g
5
Output:Up to8 isolated outputs, wide voltage adjustment range, remote current/voltage programming
6
Efficiency:Up to89%
7
Cooling:Intelligent fan control, low noise option for quiet environments
8
Connectivity:Parallel & series module connection supported, standard5V1A bias supply
9
Compliance:Approved to latest medical standards(IEC/UL60601-1 Ed3&1-2 Ed4 EMC), safety&EMC certified
10
Guarantee:3-year warranty
11
Benefits:Fast time to market,24hrs sample distribution, field replaceable modules
使用场景 APPLICATIONS
1
Medical field:Medical & diagnostic equipment
2
Industrial testing:Test & measurement, laboratory analysis equipment
3
Special industries:Oil&gas devices, avionic equipment
4
Robotics:Robotic systems power supply
5
Telecommunications:Telecom equipment
6
Display&lighting:Displays, LED lighting
7
Other:Lasers, legacy PSU retrofit
注意事项 PRECAUTIONS
1
Input:AC voltage range100-240VAC, frequency47-63Hz
2
Environment:Operating temp-20~+70°C, non-operational-40~+85°C; humidity5-95% non-condensing
3
Installation:Airflow direction cannot reverse; follow screw torque settings(e.g., M14 to0.5Nm)
4
Safety:Isolation(input-output:2xMOPP, input-chassis:1xMOPP); touch leakage≤300uA, patient leakage≤100uA
5
Usage:Indoor only(equipment class III, pollution degree2); not for life support systems without validation
6
Maintenance:Follow manufacturer guidelines for module replacement

NEVO+600M-2828-DK000
价格:¥2848.55
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







