
NEVO+600M-2142-DK000
- 工业品
价格:¥3047.85价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600M-2142-DK000
- 商品编号
- C6612354
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact size: 5" x3" x1.61" (127mm x76mm x41mm)
2
Lightweight: 600 grams
3
High power density: 25 watts per cubic inch, delivering up to 600 watts
4
User and field configurable: Can be configured as a single output or up to 8 isolated outputs
5
Wide output voltage adjustment range
6
Remote current and voltage programming
7
High efficiency: Up to 89%
8
Intelligent fan control
9
Parallel and series connection of modules
10
Standard 5V/1.6A bias supply
11
Low noise option (NL version)
12
Compliant with IEC/UL60601-1 (medical safety) and IEC/UL60601-1-2 Ed.4 (EMC)
13
3-year warranty
使用场景 APPLICATIONS
1
Medical diagnostic equipment
2
Test & measurement equipment
3
Robotics
4
Oil & Gas
5
Telecommunications
6
Laboratory & Analysis equipment
7
Displays
8
9
Lasers
10
LED lighting
11
Retrofit of legacy PSUs
注意事项 PRECAUTIONS
1
Ensure proper airflow direction (cannot be reversed)
2
Do not perform dielectric strength tests on assembled units
3
Use only compatible modules and accessories
4
Follow installation instructions for correct mounting and wiring
5
Disconnect from power before reconfiguring outputs
6
Maintain adequate ventilation
7
Do not exceed rated current for any output module
8
Ensure compliance with safety and EMC standards
9
Use qualified personnel for installation and maintenance
10
Keep away from moisture and extreme temperatures
11
Do not modify the unit
12
Follow manufacturer's guidelines for cleaning
13
Ensure proper grounding
14
Check latest specs before use
15
Handle modules carefully
16
Do not use in explosive environments
17
Follow local electrical codes

NEVO+600M-2142-DK000
价格:¥3047.85
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







