我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600M-1558-DK000实物图
NEVO+600M-1558-DK000商品缩略图

NEVO+600M-1558-DK000

  • 工业品

价格:2848.55价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600M-1558-DK000
商品编号
C6612301
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 600W power output in a 5"×3"×1.61" form factor, weighing only 600g (high power density of 25 Watts per cubic inch)
2 Modular configurable design: Supports up to 8 isolated outputs, user and field configurable for single or multiple output power supply needs
3 Flexible output adjustments: Wide output voltage adjust range, remote current/voltage programming, and accurate current sharing
4 Efficient operation: Up to 89% efficiency, intelligent fan control to balance cooling and noise
5 Connectivity options: Parallel & series connection of modules, standard 5V 1A bias supply included
6 Compliance & warranty: Approved to latest medical standards (IEC60601-1 Ed3.1 etc.), EMC compliant (IEC/UL60601-1-2 Ed4), and 3-year warranty
7 Low noise option: Available NL version for quiet environment applications

使用场景 APPLICATIONS

1 Medical field: Medical & diagnostic equipment (e.g., patient monitoring devices, diagnostic scanners)
2 Industrial applications: Test & measurement equipment, robotics, Oil & Gas industry tools
3 Commercial & tech: Telecommunications devices, laboratory & analysis equipment, aerospace systems
4 Other uses: Displays, lasers, LED lighting, retrofit of legacy power supply units

注意事项 PRECAUTIONS

1 Safety compliance: Ensure the device is used in accordance with its medical safety certifications (IEC60601-1 etc.) and local regulations
2 Installation: Follow mechanical dimensions and screw torque guidelines (e.g., M3x0.5 screws tightened to 0.5Nm), and do not reverse airflow direction
3 Electrical safety: Avoid reversing input/output polarity; refer to connector pinouts (J1-J4) for correct wiring; do not perform isolation tests on assembled units
4 Configuration: For custom voltage settings or non-standard accessories, consult the manufacturer's design team before implementation
5 Maintenance: Regularly check for updates to the datasheet and ensure the device meets latest standards; use the low noise (NL) version for quiet environments if needed
6 Operation: When using multiple modules, ensure proper parallel/series connection as per guidelines to maintain performance and safety
NEVO+600M-1558-DK000实物图

NEVO+600M-1558-DK000

价格:2848.55

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐