
NEVO+600M-0220-DK000
- 工业品
价格:¥2373.62价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600M-0220-DK000
- 商品编号
- C6612129
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact size: 5" × 3" ×1.61" (127mm×76.2mm×40.9mm) with 600W power output, achieving high power density of 25 Watts per cubic inch
2
Lightweight: Only 600g, easy to integrate into space-constrained devices
3
Modular configurable design: Supports up to 8 isolated output modules, allowing flexible configuration as single or multiple output power supply
4
High efficiency: Up to 89% line efficiency, reducing energy loss and heat generation
5
Intelligent fan control: Optimizes cooling performance while minimizing noise; low noise option (NL version) available for quiet environments
6
Wide output voltage adjust range: Accommodates various load requirements
7
Remote current/voltage programming: Enables precise control of output parameters from external systems
8
Parallel & series connection capability: Facilitates scaling power output or adjusting voltage levels as needed
9
Built-in 5V 1A bias supply: Provides auxiliary power for control circuits
10
Accurate current sharing: Ensures stable power distribution when modules are connected in parallel
11
Compliance with medical standards: Certified to IEC/UL60601-1 Ed3.1 and IEC/UL60601-1-2 Ed4 (EMC) for safety and electromagnetic compatibility
12
Long warranty: 3-year manufacturer warranty for reliable use
使用场景 APPLICATIONS
1
Medical & diagnostic equipment: Ideal for powering devices like patient monitors, ultrasound machines, and diagnostic scanners due to compact size and medical safety certification
2
Test & measurement instruments: Suitable for lab equipment such as oscilloscopes, signal generators, and spectrum analyzers requiring precise voltage/current control and stable output
3
Robotics systems: Provides modular power solutions for industrial robots, collaborative robots, and automated machinery with multiple components needing isolated power
4
Oil & gas field equipment: Reliable power supply for portable testing tools and monitoring devices used in harsh environments
5
Telecommunications devices: Supports base stations, routers, and communication terminals with multiple isolated outputs and high efficiency
6
Laboratory & analysis equipment: Meets the strict power requirements of chromatographs, spectrometers, and other precision lab instruments
7
Laser systems: Delivers stable power to laser diodes and control circuits, ensuring consistent performance
8
LED lighting applications: Powers high-power LED arrays in medical lighting, industrial lighting, or display panels with adjustable voltage
9
Avionics testing equipment: Used in ground-based avionics test rigs needing compact, efficient power supplies
10
Legacy PSU retrofit: Replaces outdated power supplies in existing systems with a modern, modular solution to extend equipment lifespan
注意事项 PRECAUTIONS
1
Installation: Follow the specified airflow direction (cannot be reversed) to ensure proper cooling; use recommended screws (M3/M4) with correct torque settings (0.5 Nm for output modules,0.6 Nm for chassis)
2
Safety compliance: Only use in applications meeting certified medical and EMC standards (IEC60601 etc.); avoid operating beyond input voltage range (100V-240V AC)
3
Electrostatic discharge: Handle PSU and modules with anti-static precautions to prevent damage to sensitive components
4
Operation environment: Keep operating temperature within -20°C to +70°C; avoid extreme humidity (non-condensing up to95%)
5
Maintenance: Use original VOX Power modules for field replacement to maintain safety and performance
6
Guarantee: 3-year warranty valid for normal use; voided by improper installation, misuse, or non-original parts
7
Electrical safety: Disconnect from power before maintenance or module replacement; avoid touching exposed terminals when powered on

NEVO+600M-0220-DK000
价格:¥2373.62
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







