
E2E-X3T1 5M
- 工业品
价格:¥1077.31价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2E-X3T1 5M
- 商品编号
- C6606959
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
AC/DC 2-wire proximity sensor (model E2E-X3T1 5M) with M12×P1 threaded cylindrical shielded design
2
Sensing distance: 3mm ±10% (standard detection object: ferrous metals)
3
Power supply compatibility: 24-240VDC (20-264VDC range) / 48-240VAC (40-264VAC range)
4
Environment resistance: Oil-resistant PVC cable (5M length as standard), sensing surface made of cutting oil-resistant material; IP67 protection rating
5
Indicators: Operation indicator (red) and setting indicator (green)
6
Protection functions: Surge suppressor, load short-circuit protection (applicable for 20-40VDC)
7
Response frequency: DC mode 1kHz, AC mode25Hz (average value under standard test conditions)
8
Load parameters: Load current range5-100mA; residual voltage ≤6V (DC,100mA load,2M cable) / ≤10V (AC,5mA load,2M cable)
9
Material composition: Case (nickel-plated brass), sensing surface (PBT), clamping nuts (nickel-plated brass), toothed washer (zinc-plated iron)
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect presence/absence of ferrous metal parts (e.g., screws, bolts, metal components) during production processes
2
Packaging machinery: Count metal packaging containers or detect metal seals on finished packages
3
Material handling systems: Position metal workpieces on conveyor belts or automated guided vehicles (AGVs)
4
Machine tools: Verify tool presence/position in CNC machines or lathes to ensure safe and proper operation
5
Automotive manufacturing: Identify metal body parts or components in assembly stations
6
Food processing equipment: Detect metal parts in processing lines (compliant with IP67 protection for appropriate environments)
7
Electronic device production: Detect metal chassis or parts during assembly steps to maintain production accuracy
注意事项 PRECAUTIONS
1
Installation: Use mounting hole with diameter12.5mm (+0.5/0mm); tighten clamping nuts with appropriate torque (avoid over-tightening) and use the provided toothed washer to prevent loosening
2
Mutual interference: Maintain minimum distance between sensors (face-to-face:30mm, side-by-side:20mm for same frequency; can reduce if using different frequencies)
3
Cable extension: Control output cable can be extended up to200m (with separate metal conduit), diagnostic output up to100m
4
Load requirements: Ensure load current is within5-100mA range; avoid connecting loads with large surge currents (e.g., relays, lamps) directly without additional surge protection
5
Environment: Operate within -25°C to70°C (no icing or condensation); store within -40°C to85°C
6
Safety: Do not short-circuit the load; do not supply power to the sensor without a load to prevent damage
7
Connection: No polarity concern for AC/DC 2-wire connection; load can be connected to either +V or 0V side as needed

E2E-X3T1 5M
价格:¥1077.31
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







