
E2B-M18KN16-WP-B2 2M
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥180.81价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2B-M18KN16-WP-B2 2M
- 商品编号
- C6606895
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model: OMRON E2B-M18KN16-WP-B2 2M
2
Size: M18 (brass case with nickel plating, short body)
3
Type: Unshielded, double sensing distance (16mm ±10% tolerance)
4
Electrical specifications: PNP open collector output, normally closed (NC) operation mode
5
Connection: Pre-wired with 2-meter PVC cable (4mm diameter, conductor cross-section:0.141mm²)
6
Environmental resistance: IP67 water resistance (resistant to splashes), oil-mist environment resistant (tested with high-concentration oil mist)
7
Protection circuits: Built-in output reverse polarity protection, power source reverse polarity protection, surge suppressor, and short-circuit protection
8
Indicator: 360° visible yellow LED operation indicator (clear visibility from any direction for pre-wired M18 models)
9
Performance parameters: Operating temperature range -25°C to 70°C; detectable object: ferrous metal (sensing distance reduces for non-ferrous metals); standard sensing object: mild steel ST37 (48×48×1mm); response frequency up to 400Hz (average value under specified test conditions)
10
Series advantages: Part of the E2B series with 372 models to meet diverse application needs; double distance design allows using a smaller size sensor for the same detection range, saving space and cost
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect presence/absence of ferrous metal workpieces (e.g., automotive components, electronic parts) on conveyor belts
2
Machine tool operations: Monitor position of metal tools or workpieces in machining centers (resistant to oil mist from cutting fluids)
3
Packaging machinery: Identify metal packaging materials (cans, metal foils) or components in automated packaging lines
4
Material handling systems: Detect ferrous metal pallets/containers in automated warehouses or distribution centers
5
Robotic automation: Positioning control of metal parts in robotic assembly or transfer processes
6
Harsh environment applications: Suitable for areas with water splashes (IP67) or oil mist (e.g., hydraulic systems, metalworking shops)
7
Automated production equipment: Trigger actions (like stopping/conveying) based on detection of metal parts in production lines
注意事项 PRECAUTIONS
1
Safety warnings: Do not use for applications involving life/property risk (not safety-rated); never use with AC power (risk of explosion); avoid flammable/explosive gas environments; do not disassemble/repair/modify the sensor
2
Wiring: Follow correct PNP NC circuit diagrams; avoid short-circuiting the load; supply power to the sensor before the load if using separate power sources (power reset time: ≤100ms); use a relay for loads with large inrush current (e.g., lamps, motors)
3
Mounting: Maintain required clearances from surrounding metal (unshielded double distance M18: l=25mm, d=70mm, D=25mm, m=48mm, n=70mm as per Table1); tighten mounting nuts with max.30 N·m torque (M18 size)
4
Environment: Do not immerse in water (IP67 is splash-resistant only); operate/storage within -25~70°C and 35~95% humidity; keep sensing surface clean from metal powder/dust
5
Maintenance: Periodically check for loose mounting/wiring, abnormal temperature; ensure indicator works correctly; replace damaged cables/connectors
6
Power & interference: Turn off load first when powering down to avoid pulse signals; use insulated DC power (not auto-transformer); maintain minimum distances between multiple sensors (M18 unshielded double distance: A=200mm, B=120mm as per Table2)

E2B-M18KN16-WP-B2 2M
价格:¥180.81
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







