领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
WF206实物图
WF206商品缩略图

WF206

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:525.17价格含税(税率13%

品牌名称
XP Power
商品型号
WF206
商品编号
C6604828
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(6/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: XP Power, Model: WF206 DC-DC Converter
1 Input voltage range: 18-36 VDC (2:1 input ratio)
2 Output: Dual ±15.0 VDC (±0.25V tolerance), output current: ±1.00 A each
3 Efficiency: 85% (at nominal input)
4 Functional features: Remote on/off control, external output trim (±10% adjustment range), input PI filter for EMI reduction
5 Protection: Short circuit protection (continuous auto-recovery in hiccup mode), undervoltage lockout (turn on at ≥90% nominal input, turn off at ≤70% nominal input)
6 Electrical performance: Line regulation ±0.1% max, load regulation ±0.1% max, transient response (5% deviation recovery within 1% in 500 us), ripple & noise 75 mV pk-pk max (20 MHz BW)
7 Isolation: Isolation voltage 1000 VDC min, isolation resistance 50 MΩ min, switching frequency ~300 kHz (typical)
8 Mechanical: Six-sided black coated copper metal case with non-conductive base, weight ~66g, dimensions (inches): 2.00 (L) ×1.60 (W) ×0.50 (H)
9 Compliance: EMC emissions (EN55032 level A conducted/radiated), ESD immunity (EN61000-4-2 level2), safety approvals (UL60950-1 for 'U' version, CE compliant)

使用场景 APPLICATIONS

1 Industrial control systems: Stable voltage for PLCs, DCS modules, sensor interfaces
2 Telecom and networking equipment: Power supply for routers, switches requiring dual ±15V
3 Test and measurement devices: Precise voltage regulation for oscilloscopes, signal generators
4 Embedded systems and automation machinery: Remote control and voltage trimming for custom applications
5 Power distribution units: Convert varying input to consistent dual outputs
6 Any application needing 2:1 input range, remote on/off, or fine output adjustment

注意事项 PRECAUTIONS

1 Operating temperature: Use within -40°C to +100°C; reduce load at higher temps via derating curve
2 External trim: Follow circuit (1kΩ pot between pins4-5-6) for ±10% voltage adjustment
3 Remote on/off: Correctly connect pin1 for remote control
4 Short circuit: Auto-recovers from hiccup mode after fault removal
5 Isolation: Do not exceed 1000 VDC isolation voltage
6 Pin connections: Adhere to dual output pinout to avoid wiring errors
7 UL approval: Add 'U' suffix (WF206U) for UL60950-1 compliance
8 Mounting: Ensure proper heat dissipation via case mounting
WF206实物图

WF206

价格:525.17

购买数量

(6/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐