
VI-26Y-CV
- 工业品
价格:¥2381.52价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-26Y-CV
- 商品编号
- C6597223
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Vicor, Model: VI-26Y-CV (VI-200 series DC-DC converter)
2
Isolated output design for safe power conversion
3
Rated power: 50W (expandable to 200W via compatible booster modules)
4
High efficiency: Up to 90% to minimize energy loss
5
Input voltage: 300V (as per part numbering)
6
Output voltage:5V (adjustable within ±10% trim range)
7
Certifications: UL, cURus, CE, CTUVus compliant
8
Key features: Remote sense/current limit, overvoltage protection (OVP), thermal shutdown, logic disable
9
ZCS power architecture for low noise and stable performance
10
Compact size:116.8×61.2×12.7mm (4.61×2.41×0.5 inches)
11
Operating temperature range (Grade C):-25°C to +85°C
12
Compatible with booster modules for higher output power
13
Non-RoHS compliant (VI series; VE series is RoHS compliant)
使用场景 APPLICATIONS
1
Industrial control systems: Powering PLCs, sensors, and actuators
2
Telecommunication equipment: Routers, switches, base station components
3
Test & measurement devices: Oscilloscopes, signal generators, analyzers
4
Automation systems: Industrial robotics, conveyor belts, process control
5
Power distribution units (PDUs): Converting high voltage to low voltage for multiple devices
6
Embedded systems: Microcontrollers and peripherals in industrial applications
7
Instrumentation: Precision lab and field instruments
注意事项 PRECAUTIONS
1
Do not exceed the50W rated load current; dynamic loading over25% of rated current requires Vicor's review
2
Store in ESD-safe packaging (ANSI/ESD S20.20 compliant) at10-40°C,10-60% RH (non-condensing)
3
Use remote sense correctly to offset voltage drops; avoid lead reversal/noises/open circuits
4
For over-rated current applications, use an active electronic circuit breaker
5
Do not connect the 'Sense' pin on booster modules
6
Ensure total output capacitance does not exceed specified limits (1500μF for ≤50W5V output)
7
Handle with ESD precautions to prevent component damage
8
Not authorized for life support devices without Vicor's written approval

VI-26Y-CV
价格:¥2381.52
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







