
MPH04-24S12
- 工业品
价格:¥6443.34价格含税(税率13%)
- 品牌名称
- P-DUKE
- 商品型号
- MPH04-24S12
- 商品编号
- C6596070
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: P-DUKE, Model: MPH04-24S12 DC-DC converter module
2
Power rating: Up to 3.5 Watts
3
Electrical parameters: Input voltage range (18-36V DC, nominal 24V), output voltage (12V DC), output current (292mA at full load)
4
Isolation performance: 5000VAC reinforced isolation (2 MOPP), 5000m operating altitude tolerance
5
Protection functions: Overvoltage Protection (OVP), Short Circuit Protection (SCP), Undervoltage Protection (UVP), remote ON/OFF control
6
Compliance and certifications: RoHS & REACH compliant, certified by UL, CB, CE, UKCA, etc.
7
Reliability: 5-year warranty, high MTBF (5.041×10^6 hours per MIL-HDBK-217F), low leakage current
8
Environmental adaptability: Wide operating temperature range (-40°C to +105°C), suitable for harsh industrial environments
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitoring systems
2
Photovoltaic (PV) systems: Solar power generation and distribution equipment
3
Industrial automation: Control panels, sensors, actuators
4
Data communication: Networking switches, routers, server power supplies
5
Industrial PC (IPC) and embedded systems: Industrial computing devices
6
Measurement and testing: Precision instruments, test equipment
7
Telecommunication: Base stations, telecom infrastructure
8
Automotive electronics: Vehicle-mounted sensors, infotainment systems
9
Marine and railway: Boat navigation systems, railway signaling equipment
10
Charging equipment: Battery chargers for various devices
注意事项 PRECAUTIONS
1
The module has no internal fuse; always use an input line fuse as per the recommended rating (refer to FUSE CONSIDERATION section for details)
2
Ensure proper cooling (natural convection, conduction, radiation) to keep the case temperature within the allowed range (refer to derating curves for guidance)
3
For SMD type modules, strictly follow the specified lead-free reflow profile (peak temperature ≤245°C, time above 240°C ≤10 seconds, etc.)
4
Maintain at least an 8mm distance between primary and secondary circuits in the PCB layout to meet safety requirements
5
Avoid operating the module beyond its specified voltage range (18-36V DC) and temperature limits (-40°C to +105°C) to prevent damage
6
Follow the pin connection diagram accurately to avoid reverse polarity or incorrect wiring, which may cause malfunctions or hazards

MPH04-24S12
价格:¥6443.34
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







