
D3V011K1C24
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥21.37价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- D3V011K1C24
- 商品编号
- C6595222
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: OMRON (欧姆龙), model: D3V011K1C24, type: miniature basic switch with external short hinge lever
1
Electrical rating: 0.1A at 125VAC
2
Contact form: SPDT (Single Pole Double Throw)
3
Terminals: Quick-connect (#187 series)
4
Max operating force: 0.98N (100gf)
5
Self-cleaning contacts: Ensures stable and reliable electrical connection over long-term use
6
RoHS compliant: Meets environmental protection standards
7
Compact design: Miniature size saves installation space
8
Mechanical durability: Up to 10 million operations (mechanical), electrical durability up to 500,000 operations
9
Insulation performance: Insulation resistance ≥100MΩ (500VDC), dielectric strength 1000VAC between same polarity terminals and 2000VAC between current-carrying parts and ground
10
Contact resistance: Initial value ≤50mΩ
11
Permissible operating speed: 0.1mm/s to1m/s (pin plunger models, reference)
12
Permissible operating frequency: Mechanical up to600 operations/min, electrical up to30 operations/min
使用场景 APPLICATIONS
1
Industrial automation: Position detection for conveyor belts, limit switches for machine tools, status sensing for assembly line equipment
2
Consumer electronics: Door interlock switches for microwaves/washing machines, button switches for small home appliances
3
Office equipment: Paper jam detection in printers, tray position sensing in copiers, cover open/close switches in scanners
4
Automotive accessories: Seat position sensors, door ajar warning switches, trunk lid status detection
5
Medical devices: Position sensing for diagnostic equipment components, safety interlocks for small medical instruments
6
Electrical control panels: Auxiliary switching for circuit control and signal transmission
注意事项 PRECAUTIONS
1
Handling: Do not drop the switch as internal components are designed for small loads and may be damaged
2
Mounting: Use two M3 screws with tightening torque of0.39-0.59N·m (4-6kgf·cm)
3
Mounting direction: For lever switches with max force ≤0.49N, install to avoid actuator weight applying unnecessary load
4
Insulation: Ensure 1.1mm minimum insulation thickness and1.9mm clearance (per EN61058-1); use barriers if not achievable
5
Micro load use: Operate within specified range; add contact protection circuit if inrush current exists
6
Avoid overloading: Do not exceed max operating force on the lever
7
Environmental conditions: Use in-25°C to+85°C (no icing/condensation), humidity ≤85% (5-35°C)
8
Compliance: Follow regional safety standards and approval conditions

D3V011K1C24
价格:¥21.37
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







