
D3V-16G5M-3A5-K
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥18.64价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- D3V-16G5M-3A5-K
- 商品编号
- C6595183
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: OMRON (欧姆龙)
2
Model: D3V-16G5M-3A5-K
3
Type: Miniature Basic Switch with External Lever
4
Ratings: 16(3)A at 250VAC
5
Contact Gap: 0.5mm (G gap)
6
Actuator: Short Hinge Roller Lever (external, near plunger)
7
Contact Form: SPST-NO
8
Terminals: Solder Terminals (A)
9
Max Operating Force: 1.96N (200gf)
10
Mounting Hole Size: 2.9mm (K)
11
Compliance: RoHS Compliant
12
Insulation Resistance: ≥100MΩ (500VDC)
13
Contact Resistance: ≤50mΩ (initial value)
14
Dielectric Strength: 1000VAC (same polarity terminals) /2000VAC (current-carrying parts to ground)
15
Permissible Operating Speed: 0.1mm to1m/s (pin plunger models)
16
Operating Frequency: Mechanical up to600 ops/min, Electrical up to30 ops/min
17
Durability: Mechanical ≥10,000,000 operations, Electrical ≥50,000 operations
18
Protection: IEC IP40, Class I electric shock protection
19
Operating Environment: -25°C to +105°C (no icing/condensation), humidity ≤85% (5-35°C)
使用场景 APPLICATIONS
1
Industrial Automation: Limit switches for conveyor systems, packaging machinery, assembly lines to detect moving part positions
2
Home Appliances: Door status detection or cycle control in washing machines, dryers, refrigerators
3
Office Equipment: Trigger paper feed/cover actions in printers, copiers, scanners
4
Automotive Electronics: Position sensing for door locks, window regulators, seat adjustments
5
Medical Devices: Safety interlocks or position feedback in small diagnostic machines
6
Consumer Electronics: Operational state control in power tools, vacuum cleaners, kitchen appliances
注意事项 PRECAUTIONS
1
Handling: Do not drop the switch to avoid internal component damage
2
Mounting: Use M3 screws with torque 0.39-0.59 N·m (4-6 kgf·cm)
3
Mounting Direction: For switches with ≤0.49N operating force, avoid actuator weight applying to switch to prevent reset failure
4
Insulation Distance: Follow EN61058-1: ≥1.1mm insulation thickness, ≥1.9mm clearance; use barriers if needed
5
Micro Loads: Use appropriate models and add contact protection circuits for inrush current
6
Soldering: Follow approved methods (iron, hook hole) and terminal guidelines
7
General: Refer to 'Common Precautions'; specs subject to change without notice

D3V-16G5M-3A5-K
价格:¥18.64
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







