领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
VE-JND-EW实物图
VE-JND-EW商品缩略图

VE-JND-EW

  • 工业品

价格:2255.82价格含税(税率13%

品牌名称
VICOR
商品型号
VE-JND-EW
商品编号
C6592616
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design with 3000V AC input-output isolation
2 High power density up to 50W/in³ for space-constrained applications
3 Compliance with UL, cURus, and CE safety standards
4 High conversion efficiency up to 90% to reduce energy loss
5 Compact half-brick size: 2.28 inches × 2.41 inches ×0.5 inches (57.9mm ×61.0mm ×12.7mm) for easy integration
6 Remote sense and current limit functions for precise power regulation
7 Logic disable feature enabling flexible power control
8 Wide output voltage adjustment range to adapt to diverse system needs
9 Zero-Current-Switching (ZCS) architecture for low noise and high reliability
10 Low noise FM control to minimize electromagnetic interference
11 RoHS compliant (applicable to VE series models like VE-JND-EW)
12 Supports remote sense compensation to offset load circuit voltage drops
13 Equipped with overcurrent protection and short-circuit restart capabilities

使用场景 APPLICATIONS

1 Industrial control systems: Powering PLCs, sensors, and actuators with stable isolated power
2 Telecommunications infrastructure: Supporting base stations, routers, and switches requiring compact conversion
3 Data center hardware: Supplying high-density power to servers and storage arrays
4 Embedded systems: Ideal for IoT gateways, industrial PCs, and portable instruments
5 Test and measurement instruments: Delivering precise low-noise power for lab equipment
6 Non-critical medical devices: Suitable for diagnostic tools (not for critical life support without Vicor approval)
7 Automotive electronics: Used in infotainment and ADAS modules needing reliable conversion
8 Consumer electronics: Applied in high-end audio and gaming devices for stable power

注意事项 PRECAUTIONS

1 Do not exceed permissible load current; consult Vicor for dynamic loads over 25% rated current
2 Use compensation circuitry for remote sense under dynamic/low/no-load conditions to reduce noise
3 Store in ESD-safe packaging (ANSI/ESD S20.20 compliant) at 0-50°C and ≤85% humidity
4 Follow grounding and bypass capacitor guidelines from Vicor's design manual
5 Not authorized for critical life support systems without Vicor's written approval
6 Ensure input/output voltages are within specified ranges to prevent damage
7 Use appropriate heat sinks to maintain operating temperatures within grade limits
8 Refer to Vicor's official website for latest specifications (subject to change)
9 Comply with UL/cURus/CE safety standards during integration
10 Avoid extreme dust, moisture, or vibration beyond rated limits
VE-JND-EW实物图

VE-JND-EW

价格:2255.82

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐