
VE-JN3-CY
- 工业品
价格:¥2235.11价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VE-JN3-CY
- 商品编号
- C6592603
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VICOR, Model: VE-JN3-CY (belongs to VI-J00 MiniMod series, RoHS compliant)
2
Isolated output with 3000V AC input-output isolation voltage
3
High power density up to 50W per cubic inch
4
Certified by UL, cUL and TUVus; CE marked for global market compliance
5
High conversion efficiency up to 90% to reduce energy loss
6
Compact half-brick size: 2.28×2.4×0.5 inches (57.9×61.0×12.7mm)
7
Equipped with remote sense function to compensate for output voltage drop caused by load impedance
8
Built-in current limit protection to prevent overcurrent damage
9
Logic disable pin for easy on/off control of the converter
10
Wide range output adjustment to meet diverse system requirements
11
Adopts ZCS (Zero-Current-Switching) power architecture for low noise and high reliability
12
Low noise FM control to minimize electromagnetic interference
13
RoHS compliant (specific to VE versions) to meet environmental standards
14
Supports baseplate cooling with recommended heat sinking solutions (e.g., Vicor PN20267)
使用场景 APPLICATIONS
1
Industrial automation: Power supply for PLCs, motor drives, sensors and actuators in manufacturing lines
2
Telecom infrastructure: Component-level power conversion for base stations, routers and optical communication devices
3
Test and measurement: Stable power source for oscilloscopes, signal generators and data acquisition systems
4
Embedded systems: Power management for single-board computers, microcontrollers and FPGA-based devices
5
Data centers: Distributed power distribution for server racks and network hardware
6
Consumer electronics: Power modules for high-end audio/video equipment and smart home devices
7
Robotics and IoT: Reliable power conversion for industrial robots and connected IoT sensors
8
General medical devices: Power supply for non-critical equipment like patient monitors (not for life support systems without Vicor's approval)
注意事项 PRECAUTIONS
1
Do not exceed permissible load current; dynamic loading over 25% of rated current needs Vicor's prior approval
2
When using remote sense, avoid noise pickup, open circuits or excessive output lead resistance
3
Store in ESD-safe packaging per ANSI/ESD S20.20; maintain storage temperature between -40°C to105°C and humidity below85% (non-condensing)
4
Not authorized for critical life support systems without Vicor's written approval from CEO and General Counsel
5
Follow output connection guidelines (refer to datasheet page5) and do not exceed output capacitance limits
6
Use appropriate heat sinking (e.g., Vicor PN20267) to ensure thermal performance
7
Handle with ESD protection to prevent electrostatic damage
8
Product specifications are subject to change; check Vicor's official website for latest info
9
Sales are subject to Vicor's Standard Terms and Conditions and Guarantee
10
Correctly use logic disable pin to avoid unintended system issues

VE-JN3-CY
价格:¥2235.11
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







