领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
VE-25L-EU实物图
VE-25L-EU商品缩略图

VE-25L-EU

  • 工业品

价格:2145.46价格含税(税率13%

品牌名称
VICOR
商品型号
VE-25L-EU
商品编号
C6591807
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output, enhancing system safety and reducing interference.
2 High power density up to 50W/in³, allowing compact integration into space-constrained applications.
3 High efficiency up to 90%, minimizing energy loss and heat generation.
4 Compact size: 4.61×2.4×0.5 inches (116.8×61.0×12.7mm), suitable for dense PCB layouts.
5 Supports remote sense function to compensate for voltage drops in output leads, ensuring accurate voltage delivery to the load.
6 Built-in current limit and overvoltage protection (OVP) with thermal shutdown, enhancing system reliability and component longevity.
7 Logic disable function allows for easy on/off control of the converter via external signals.
8 Wide output adjustment range to meet diverse voltage requirements of different loads.
9 Compatible with power booster modules to scale up output power for higher-demand applications.
10 Adopts ZCS (Zero-Current Switching) power architecture for low noise and stable operation.
11 Low noise FM control reduces electromagnetic interference (EMI) in sensitive systems.
12 CE marked and RoHS compliant (VE-200 series), meeting international safety and environmental standards.

使用场景 APPLICATIONS

1 Industrial automation systems: Powering control modules, sensors, and actuators in manufacturing lines.
2 Telecom equipment: Providing stable power to communication modules in base stations and network devices.
3 Test and measurement instruments: Supporting precise voltage requirements for lab equipment like oscilloscopes and signal generators.
4 Embedded systems: Integrating into custom-designed electronic devices that require efficient, compact power conversion.
5 Power distribution units (PDUs): Used as a component in modular power systems to deliver isolated, regulated voltages to multiple loads.
6 Industrial control panels: Powering microcontrollers, displays, and I/O modules in process control systems.

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions to avoid component damage.
2 Handle the converter with proper ESD protection (e.g., anti-static wristbands) during installation and storage to prevent electrostatic discharge damage.
3 Store the converter in ESD-safe packaging in a temperature-controlled environment (as per product grade: e.g., E grade storage range -20 to +100°C) when not in use.
4 Use appropriate bypass capacitors as specified in the datasheet to ensure stable operation and reduce noise.
5 For applications using remote sense, minimize lead resistance between the sense points and the converter's output terminals to maintain voltage accuracy.
6 Ensure proper thermal management: The converter's baseplate should be mounted to a suitable heatsink to dissipate heat effectively, especially under high load conditions.
7 Do not use the converter in life support devices or systems without obtaining explicit prior written approval from Vicor's Chief Executive Officer and General Counsel.
8 Refer to the official datasheet for detailed application guidelines, including output capacitance limits and booster module compatibility.
VE-25L-EU实物图

VE-25L-EU

价格:2145.46

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐