
MGFW152415-R
- 工业品
价格:¥307.08价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- MGFW152415-R
- 商品编号
- C6591680
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Cosel, Model: MGFW152415-R DC-DC Converter
2
Type: PCB mount, dual output (±15V) or single output (+30V)
3
Input voltage range: DC9-36V
4
Output specs: ±15V (0.5A per channel) / +30V (1A), max output wattage:15W
5
Protection: Built-in overcurrent protection (auto recovery), remote ON/OFF (negative logic: L=ON, H=OFF)
6
Isolation: Input-output isolation DC1500V (1 minute)
7
Efficiency: Up to 89% (typical at rated input/output)
8
Ripple & noise: ≤100mVp-p (at -20~60°C)
9
Environmental resistance: Operating temp -40~+85°C, vibration (10-55Hz,10G), impact (50G)
10
Safety approvals: UL60950-1, C-UL, EN62368-1
11
Size & weight: 25.4×9.9×25.4mm (1×0.39×1 inches), 20g max
12
Material: Case (brass with nickel plating), pins (copper with lead-free plating)
使用场景 APPLICATIONS
1
Industrial control systems: Powering PLC modules, sensors, actuators in factory automation
2
Telecom equipment: Stable power for communication modules, routers, switches in telecom racks
3
Test & measurement devices: Precision voltage supply for oscilloscopes, signal generators
4
Medical devices: Low-power equipment like patient monitors, diagnostic tools (isolated design ensures safety)
5
Automotive electronics: On-board control systems, infotainment modules (wide temp range compatible)
6
IoT & embedded systems: Powering IoT sensors, embedded controllers in smart devices
7
Renewable energy: Small-scale solar/wind power conversion systems
注意事项 PRECAUTIONS
1
Installation: Maintain proper ventilation between units; ambient temp must comply with derating curves
2
Soldering: Flow soldering (260°C ≤15s), soldering iron (≤360°C ≤5s)
3
Pin handling: Do not apply stress over 19.6N (2kgf) to pins; avoid pulling/bending forcefully
4
Thermal management: Use convection or forced air cooling; refer to derating for high-temperature operation
5
Wiring: Confirm pin configuration before connection (1:+Vin,2:-Vin,3:RC,4:+Vout,5:COM,6:-Vout)
6
Remote ON/OFF: Ensure correct logic signal (L=ON, H=OFF)
7
Series/parallel: Consult instruction manual before attempting series/parallel operation
8
Storage: Keep in -40~+100°C, 20-95% RH (non-condensing) when not in use

MGFW152415-R
价格:¥307.08
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







