
MGW302405-R
- 工业品
价格:¥364.61价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- MGW302405-R
- 商品编号
- C6591034
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: Cosel, model: MGW302405-R, dual output DC-DC converter
1
Input voltage range: DC18-36V (surge voltage up to50V/100ms max)
2
Output voltage options: ±5V (or +10V single output), max output wattage:25W, output current:2.5A
3
High reliability: no built-in aluminum or tantalum electrolytic capacitors
4
Isolation voltage: DC1500V (1 minute) between input and output
5
Built-in protection circuits: overcurrent (auto recovery), overvoltage (120-160% of rating), remote ON/OFF (negative logic L:ON, H:OFF)
6
High efficiency: up to91% (rated input24V, full load)
7
Low profile design: case size25.4x9.9x50.8mm (1x0.39x2 inches), weight up to40g
8
Wide operating temperature range: -40°C to +85°C (with derating)
9
Vibration resistance:10-55Hz,10G (3min period,60min per axis X/Y/Z)
10
Impact resistance:50G,11ms (once per axis X/Y/Z)
11
Safety approvals: UL60950-1, C-UL, EN62368-1
12
Cooling method: convection or forced air
13
PCB mount type, lead-free plating on terminals
使用场景 APPLICATIONS
1
Industrial automation: PLCs, sensors, control panels, motor drives
2
Telecom equipment: base stations, routers, switches, communication modules
3
Test and measurement instruments: oscilloscopes, signal generators, power analyzers
4
Embedded systems: single-board computers, microcontroller-based devices
5
Transportation: vehicle-mounted electronics (non-safety critical), railway signaling systems, marine electronics
6
IoT devices: smart meters, environmental monitors, industrial IoT gateways
7
Power distribution: battery management systems, DC power supplies, UPS systems
8
Medical devices: non-critical equipment like patient monitors (consult safety standards before use)
9
Renewable energy: solar panel controllers, wind turbine sensors
注意事项 PRECAUTIONS
1
Do not apply excessive stress to input/output pins (maximum19.6N/2kgf) to avoid internal damage
2
Follow soldering guidelines: flow soldering at ≤260°C for ≤15 seconds; soldering iron at ≤360°C for ≤5 seconds
3
Ensure proper ventilation when installing multiple units side by side (refer to derating curves for ambient temperature limits)
4
Do not pull or bend pins forcefully after soldering; use silicone rubber to fix the module if vibration/impact is expected
5
Do not perform series/parallel operation with other models (only same model may be allowed as per instruction manual)
6
Do not exceed the input voltage range or surge voltage limits (DC18-36V, surge up to50V/100ms)
7
Maintain sufficient creepage distance between PCB patterns and other components as per the module's specifications
8
Read the official instruction manual and safety guidelines before use (available on Cosel's website)
9
Store the module in conditions: -40°C to +100°C,20-95% RH (non-condensing), up to9000m altitude
10
Do not use the module in applications where failure could result in personal injury or property damage without additional safety measures

MGW302405-R
价格:¥364.61
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







