领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
V72A24E400BG实物图
V72A24E400BG商品缩略图

V72A24E400BG

  • 工业品

价格:2734.97价格含税(税率13%

品牌名称
VICOR
商品型号
V72A24E400BG
商品编号
C6590880
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Family: VICOR Maxi Family DC-DC Converter Module
2 Brand & Model: VICOR V72A24E400BG
3 Input Specifications: 43-110V DC continuous input range; 150V DC surge withstand for 100ms
4 Output Specifications: Isolated 24V DC output, 400W rated power; programmable output voltage (10-110% of nominal); regulation ±0.2% from no load to full load; efficiency up to 88%; ripple and noise up to 275mV P-P (full load, nominal input, 20MHz bandwidth)
5 Reliability & Physical: Encapsulated circuitry for shock and vibration resistance; E-grade temperature range (-10 to +100°C operating, -20 to +125°C storage); power density up to 80W per cubic inch; height above board:0.43in (10.9mm); parallelable with N+M fault tolerance; low-noise ZCS/ZVS architecture; RoHS compliant (with F/G pin option)
6 Protection & Approvals: Input undervoltage/overvoltage protection; output overvoltage protection (set point:27.1-29.1V DC); current limit (17-23.4A for 24V output); agency approvals: cURus, cTÜVus, CE (compliant with UL60950-1, EN60950-1, CSA60950-1, IEC60950-1)

使用场景 APPLICATIONS

1 Railway & Transportation Systems: Communications systems, information display units, on-board lighting, control systems (e.g., door control), ticket vending machines, passenger entertainment systems, public address (PA) systems
2 Industrial Power Systems: High-reliability power distribution for industrial equipment
3 Power Generation Systems: Auxiliary power supply for power generation-related components

注意事项 PRECAUTIONS

1 Temperature: Do not operate the converter above 100°C (full load) to prevent damage; adhere to E-grade temperature limits (-10 to +100°C operating, -20 to +125°C storage)
2 Remote Sense: Connect remote sense leads (+S/-S) to respective output terminals; ensure total voltage drop across sense leads does not exceed 0.5V DC (0.25V per leg); protect sense leads from reversal, noise pickup, open circuit, or excessive resistance
3 Dynamic Load: If dynamic load exceeds 25% of rated current, contact Vicor Applications Engineering for review
4 Output Capacitance: Do not exceed output capacitance limits specified in the Maxi, Mini, Micro Design Guide
5 Soldering & Mounting: Follow recommended soldering methods and procedures from the design guide; select appropriate pin style for mounting (e.g., F/G pins for RoHS compliance)
6 Parallel Operation: For parallel use, ensure modules have same input voltage, output voltage, and power level; interface PR pins correctly (AC-coupled single-wire for up to3 modules, transformer-coupled for4+ modules); refer to design guide for detailed rules
7 Life Support: This product is not authorized for use in life support devices/systems without prior written approval from Vicor Corporation's CEO and General Counsel
8 Other: Under dynamic/light/no-load conditions, audible noise may occur; use fast-acting electronic circuit breaker if load may draw over rated current
V72A24E400BG实物图

V72A24E400BG

价格:2734.97

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐