领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
LDA300W-30-ST实物图
LDA300W-30-ST商品缩略图

LDA300W-30-ST

  • 工业品

价格:1636.51价格含税(税率13%

品牌名称
Cosel
商品型号
LDA300W-30-ST
商品编号
C6584183
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 AC-DC open frame power supply with 300W max output (30V DC, 10A forced air cooling /7A convection cooling, 10A peak for ≤30sec)
2 Wide input voltage range: AC85-132V/170-264V, 47-440Hz
3 High efficiency: Up to86% (at AC200V input)
4 Built-in protection: Overcurrent (auto-recovery above105% rating), overvoltage (115-140% rating)
5 Strong isolation performance: Input-output AC3000V/1min, input-FG AC2000V/1min, output-FG AC500V/1min
6 Compliance with safety standards: UL60950-1, C-UL, EN62368-1, DEN-AN, IEC62368-1
7 Low noise: Meets FCC-B, CISPR22-B, EN55022-B, VCCI-B conducted noise requirements
8 Equipped with remote sensing function (via CN1 connector, JST B4B-XH-A type)
9 Vertical terminal block (indicated by "ST" suffix) for easy wiring
10 Operating environment: -10~+70°C (non-condensing), 20-90%RH, altitude up to3000m

使用场景 APPLICATIONS

1 Industrial automation systems (PLCs, motor drives, sensors)
2 Test and measurement instruments (oscilloscopes, signal generators)
3 Communication equipment (routers, switches, base stations)
4 Embedded system development platforms
5 Professional audio/visual equipment
6 Industrial control panels and equipment

注意事项 PRECAUTIONS

1 Avoid prolonged operation under overload conditions
2 Do not perform series/parallel operation with other power supply models
3 Derate output current if using with chassis or cover (refer to derating curve)
4 Use forced air cooling (0.5m³/min airflow) to achieve full rated current (10A at30V)
5 Allow more than3 seconds before restarting after inrush current occurrence
6 Recommended to use EMI filters (NAP series for high voltage pulse noise, NAM series for low leakage current)
7 Follow correct wiring guidelines for terminal blocks: CN1 (JST B4B-XH-A) for remote sensing, CN2 (optional JST B2B-XH-A) for remote ON/OFF
8 Store in environment with -20~+75°C, 20-90%RH (non-condensing), altitude up to9000m when not in use
LDA300W-30-ST实物图

LDA300W-30-ST

价格:1636.51

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐