领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
LFWLT450-1005实物图
LFWLT450-1005商品缩略图

LFWLT450-1005

  • 工业品

价格:1365.27价格含税(税率13%

品牌名称
EOS
商品型号
LFWLT450-1005
商品编号
C6583986
商品毛重

1克(g)

  • 广东仓0

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input compatibility: Supports 90-264V AC (47-63Hz) or 220-380V DC input, adapting to global power grids
2 Multiple protection mechanisms: Overcurrent (hiccup type), overvoltage (latch type), short circuit (autorecovery), and over-temperature (130°C primary heat sink, autorecovery) protections ensure operational safety
3 Flexible cooling options: Available in convection-only (no fan) or forced air cooling (side/top fan mounting) to match different environmental heat dissipation needs
4 Current sharing capability: Allows parallel connection of up to 2 units (with OR-ing MOSFET option) for higher power output, with a ±3% rated output voltage capture window
5 Industry standard compliance: Meets IEC/EN/UL62368-1 safety standards, Class B EMI (EN55022 B, CISPR22 B, FCC PART15 B), and EN61000 series EMC immunity standards
6 Peak power support: Delivers up to 475W (24V/30V models) or 500W (48V model) for 5 seconds max to handle short-term high-power loads
7 Precise voltage regulation: Line regulation ±0.5%, load regulation ±0.5%, and output voltage adjustability ±1% for consistent power quality
8 Compact and lightweight: Dimensions of 4x6.5x1.61 inches (101.6x165.1x40.9 mm) and weight of 900g, easy to integrate into equipment enclosures

使用场景 APPLICATIONS

1 Industrial automation: Powers PLCs, servo motors, control panels, and robotic systems in manufacturing lines and packaging machinery
2 Test & measurement: Provides stable DC power for oscilloscopes, spectrum analyzers, component testers, and electronic test benches
3 Telecommunication infrastructure: Supports small-scale base stations, network switches, and access points requiring reliable power conversion
4 Industrial IoT: Supplies power to edge computing nodes, sensor hubs, and data acquisition systems in smart factory environments
5 Custom equipment integration: Ideal for embedded systems, industrial PCs, and specialized machinery needing precise voltage control and robust protection

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (use earth spade connector for U-channel models; fan-equipped models use input AC connector's earth pin). Follow the selected cooling option's mounting guidelines to maintain correct airflow
2 Operation: Do not exceed rated output power; derate according to ambient temperature (refer to derating curves: e.g., convection cooling for 24V/30V/48V models derates at 2.5% per °C above 50°C). For current sharing, use a single remote sense point for parallel units and adjust remote sense voltage between units to ±2%
3 Maintenance: Regularly clean dust from heat sinks and fans (if present) to prevent overheating. Replace fuses only with specified 18A/250V types. Avoid opening the unit without professional training
4 Environment: Operate within -10°C to +70°C (storage: -40°C to +85°C) and 95% RH non-condensing. Keep away from corrosive gases or liquids
LFWLT450-1005实物图

LFWLT450-1005

价格:1365.27

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐