
V28A3V3C150BG2
- 工业品
价格:¥3117.45价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V28A3V3C150BG2
- 商品编号
- C6583305
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Product type: Standard DC-DC converter module (model V28A3V3C150BG2 from Vicor's 28V Wide Maxi Family)
2
Input range: 9-36V DC; can withstand 50V input surge for up to 100ms
3
Output specs: Isolated output; 3.3V nominal output voltage (150W power for this model); programmable output range of 10-110% of nominal voltage (minimum 10% load required for trimming below 90% nominal)
4
Regulation: ±0.2% line regulation (low to high input), ±0.005%/°C temperature regulation, ±0.2% load regulation (no load to full load)
5
Efficiency: Up to 85% (varies by operating conditions)
6
Power density: Up to 40W per cubic inch
7
Parallel capability: Supports N+M fault tolerance with ±5% power sharing accuracy (10-100% load)
8
Pin style: Long RoHS (G) with gold finish (for this model)
9
Baseplate: Threaded (2) (for this model)
10
Compliance: RoHS compliant (G pin style); NRTL certified (US/Canada)
11
Mechanical size: 4.6×2.2×0.5 inches (117×56×12.7mm)
使用场景 APPLICATIONS
1
Industrial control systems: Powering PLCs, sensors, actuators in manufacturing automation
2
Distributed power architectures: Used in modular systems to supply stable voltage to multiple subsystems
3
Medical devices: Suitable for non-life-support medical equipment (compliant with relevant standards)
4
Automatic Test Equipment (ATE): Provides precise voltage for testing electronic devices
5
Communications infrastructure: Powers routers, switches, and base station components
6
Embedded systems: Supplies regulated power to microcontrollers, FPGAs, and other core components
7
Test and measurement instruments: Ensures accurate voltage output for reliable measurements
注意事项 PRECAUTIONS
1
Do not exceed the rated load current under any conditions (normal, abnormal, test)
2
Dynamic loads exceeding 25% of rated current need Vicor's application engineering review before use
3
Remote sense leads: Total voltage drop should not exceed 0.5V (0.25V per leg), and must connect to respective output terminals
4
Output trimming: For voltage below 90% of nominal, keep at least 10% of rated load connected
5
Paralleling modules: Use same input/output voltage and power level modules; follow AC-coupled (up to3 modules) or transformer-coupled (4+ modules) interfaces as per guidelines
6
Storage: Keep in ESD-safe packaging (ANSI/ESD S20.20 compliant); store at15-38°C with non-condensing humidity
7
Soldering: Follow Vicor's Maxi/Mini/Micro Design Guide; wave solder ≤500°F (260°C) for <5sec; hand solder ≤750°F (390°C) for <7sec
8
Mounting: Apply5 in.lbs (0.57 N.m) torque to each mounting point
9
Life support: Not allowed for life-support devices without Vicor's written approval

V28A3V3C150BG2
价格:¥3117.45
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







