
V24C8E100BL
- 工业品
价格:¥1829.1价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V24C8E100BL
- 商品编号
- C6583251
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
DC input range:18–36V, input surge withstand up to50V for100ms
1
Isolated output with DC output options from3.3V to48V; programmable output range of10–110% of nominal
2
High regulation:±0.25% from no load to full load, ±0.20% max line regulation, ±0.005%/°C max temperature regulation
3
Up to88% efficiency and99W per cubic inch power density; full load operation at100°C
4
Parallelable with N+M fault tolerance, low-noise ZCS/ZVS architecture
5
RoHS compliant (with F/G pin options); compact size:4.6×2.2×0.5 inches (117×56×12.7mm), height above board:0.43 inches (10.9mm)
6
Supports remote sense (total drop ≤0.5V); module alarm via PC/SC pins (indicates UV, OV, OT, internal faults)
7
Various pin styles available: short/long, tin/lead/gold/RoHS compliant (F/G/K options)
8
High isolation:IN to OUT3000VRMS, IN to baseplate1500VRMS, OUT to baseplate500VRMS
9
Current sharing accuracy ±5% max for parallel arrays
使用场景 APPLICATIONS
Industrial and process control systems
1
Distributed power systems requiring efficient high-density conversion
2
Medical equipment and Automatic Test Equipment (ATE)
3
Communications systems needing reliable power supplies
4
Power arrays for increased power with N+1 redundancy
5
Applications demanding low-noise conversion and high regulation
6
Systems requiring programmable output and remote monitoring
7
Environments needing RoHS-compliant components and ESD-safe handling
注意事项 PRECAUTIONS
1
Do not exceed permissible load current under any conditions (normal/abnormal/test)
2
For dynamic loading over25% of rated current, consult Vicor Applications Engineering
3
Output trimming: Trim down reduces available power proportionally; trim up reduces max current proportionally
4
Do not trim output above +10% of nominal (risk of OVP activation)
5
Parallel operation: Use AC-coupled interface (≤3 modules) or transformer-coupled (≥4 modules)
6
Store in ESD-safe packaging (ANSI/ESD S20.20) at15–38°C with non-condensing humidity
7
Follow soldering guidelines: Wave solder ≤260°C (<5sec), hand solder ≤390°C (<7sec)
8
Remote sense leads must connect to respective output terminals; route close together to minimize noise
9
If fault occurs (PC pin low), module auto-restarts periodically; do not operate above100°C
10
Refer to Maxi/Mini/Micro Design Guide for detailed application instructions

V24C8E100BL
价格:¥1829.1
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







