
V24C12H150BS
- 工业品
价格:¥3399.17价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V24C12H150BS
- 商品编号
- C6583109
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
VICOR V24C12H150BS DC-DC Converter Module (24V Maxi Family) features:
1
DC input voltage range:18-36V, input surge withstand capability of50V for100ms
2
Isolated output with nominal 12V voltage, programmable from10% to110% of nominal value
3
High regulation accuracy: ±0.25% from no-load to full-load
4
Efficiency up to88%, power density up to99W per cubic inch
5
Wide operating temperature: full-load operation at 100°C; H-grade (-40°C to +100°C operating, -55°C to +125°C storage)
6
Low-noise ZCS/ZVS architecture
7
Parallelable with N+M fault tolerance for increased power and redundancy
8
Compact size: height above board 0.43in (10.9mm), overall size4.6x2.2x0.5in (117x56x12.7mm)
9
RoHS compliant (with F/G pin option)
10
Remote sense support (max total drop0.5V, 0.25V per leg)
11
Built-in protection: input undervoltage/overvoltage, overtemperature, and fault alarm
使用场景 APPLICATIONS
1
Industrial and process control systems: power sensors, actuators, control units in factory automation
2
Distributed power systems: telecom base stations, data centers for stable 12V power distribution
3
Automatic Test Equipment (ATE): reliable power for test instruments and measurement devices
4
Non-life support medical equipment: diagnostic tools, laboratory devices (life support use requires Vicor approval)
5
Rugged electronic systems: applications needing surge resistance and wide temperature tolerance
6
Parallel power arrays: critical systems requiring higher power output and N+M redundancy
注意事项 PRECAUTIONS
1
Do not exceed permissible load current under any conditions; dynamic loading over25% of rated current needs Vicor's review
2
Audible noise under dynamic/light/no-load conditions is normal
3
Protect remote sense leads against reversal, noise, open circuit, or excessive resistance
4
Trim voltage rules: trim down reduces available power proportionally; trim up reduces max current proportionally and avoid exceeding +10% of nominal
5
Parallel operation requires same input/output voltage/power modules with proper PR pin interface
6
Store in ESD-safe packaging (ANSI/ESD S20.20) at15-38°C non-condensing humidity
7
Follow Maxi/Mini/Micro Design Guide for soldering methods
8
Life support device use is prohibited without Vicor's prior written approval

V24C12H150BS
价格:¥3399.17
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







