领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V110C12T100BG2实物图
V110C12T100BG2商品缩略图

V110C12T100BG2

  • 工业品

价格:1876.31价格含税(税率13%

品牌名称
VICOR
商品型号
V110C12T100BG2
商品编号
C6582833
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide DC input range: 66–154V continuous, with input surge withstand capability of 250V for 100ms
2 Isolated output design, encapsulated circuitry for enhanced shock and vibration resistance
3 Extended operating temperature range (T grade): –40 to +100°C (full load at max 100°C), suitable for harsh environments
4 Flexible output: DC output voltage 3.3–48V, programmable output range of 10–110% of nominal value
5 High performance: Regulation ±0.3% from no load to full load; efficiency up to 90% (12V 100W model: 87.0–88.2% at nominal input, 75% load, 25°C); power density up to91W per cubic inch
6 Parallelable with N+M fault tolerance for scalable power and system redundancy
7 Low-noise operation via ZCS/ZVS switching architecture
8 RoHS compliant (with F or G pin option)
9 Agency approvals: cURus, cTÜVus, CE (compliant with UL60950-1, EN60950-1, CSA60950-1, IEC60950-1)
10 Specific to 12V 100W model: Load current up to8.33A; ripple and noise 150–188mV P-P (nominal input, full load,20MHz bandwidth); standby dissipation3.1–5.1W; overvoltage protection set point13.7–14.9V

使用场景 APPLICATIONS

1 Railway and transportation systems: Communications systems, information display, lighting, control systems, ticket machines, passenger entertainment, public address systems, door control
2 Industrial power systems and power generation systems
3 Point-of-load regulation applications requiring high power density and wide input voltage range
4 Redundant power arrays (via parallel operation with N+M fault tolerance) for critical systems needing uninterrupted power
5 Harsh environment applications (extreme temperatures, shock/vibration) such as outdoor industrial equipment or mobile systems

注意事项 PRECAUTIONS

1 Do not exceed permissible load current under normal, abnormal, or test conditions; dynamic loading exceeding25% of rated current requires Vicor Applications Engineering review
2 Audible noise may occur under dynamic load, light load, or no-load conditions
3 Remote sense applications may need compensation circuitry to offset phase lag from external output leads and load impedance; protect remote sense leads against reversal, noise pickup, open circuit, or excessive resistance
4 For applications drawing more than rated current, use a fast-acting electronic circuit breaker; do not exceed rated current (testing current limit or short circuit current may damage the converter)
5 Output capacitance should not exceed limits specified in the Maxi, Mini, Micro Design Guide
6 Module disable: Pull PC pin to ≤2.3V (needs to sink ≥4mA) using open collector transistor, relay, or optocoupler
7 Alarm function: PC pin goes low on undervoltage (UV), overvoltage (OV), overtemperature (OT), or module fault; SC pin goes low on fault and returns to normal after clearing
8 Parallel operation: Use AC-coupled single-wire interface (up to3 modules) or transformer-coupled interface (4+ modules) with same input/output voltage and power level
9 Storage requirements: Keep in ESD-safe packaging (ANSI/ESD S20.20), temperature range15–38°C, non-condensing humidity
10 Mounting: Follow PCB specifications (pin styles, hole dimensions); do not use output OR’ing diodes with MicroMods
11 Life support: Not authorized for critical components in life support devices/systems without Vicor’s prior written approval
V110C12T100BG2实物图

V110C12T100BG2

价格:1876.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐