领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
L40S1T0D15CJ实物图
L40S1T0D15CJ商品缩略图

L40S1T0D15CJ

  • 工业品

价格:302.54价格含税(税率13%

品牌名称
Tamura
商品型号
L40S1T0D15CJ
商品编号
C6579565
商品毛重

1克(g)

用于测量
AC/DC
传感器类型
霍尔效应,开环
  • 广东仓0

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

属性参数值
商品目录电流传感器/磁传感器
用于测量AC/DC
传感器类型霍尔效应,开环
电流 - 检测1000A
通道数1
输出比率,电压
频率DC ~ 25kHz
线性度±0.1%
属性参数值
电压 - 供电±12V ~ 15V
响应时间5µs
电流 - 供电(最大值)25mA
工作温度-40°C ~ 105°C
极化双向
安装类型底座安装
封装/外壳模块

商品详情

产品特点 FEATURES

1 Brand: Tamura, Model: L40S1T0D15CJ
2 Sensor Type: Hall effect (open loop), through-type magnetic proportion system
3 Measurement Range: AC/DC current up to 1000A nominal, maximum measurable range ±2800A
4 Linearity Error: ±0.1% (0A ~ nominal current)
5 Response Time: 5μs (at 90% of nominal current)
6 Frequency Bandwidth: DC ~25kHz (-3dB)
7 Power Supply: ±12V ~ ±15V (absolute max ±18V), max supply current:25mA
8 Insulation Ratings: AC7400V (1min, primary-secondary), impulse withstand voltage:16.5kV, insulation resistance ≥1000MΩ (DC500V)
9 Temperature Range: Operating -40°C ~105°C, storage -40°C ~105°C
10 Safety & Compliance: UL94 V-0 case, CTI 600 (group I), compliant with UL508, CSA C22.2 No.14-18, EN62477-1, EN50178

使用场景 APPLICATIONS

1 Industrial automation: Motor drive current monitoring for precision control
2 Power electronics: Inverter/converter current measurement for stable operation
3 Renewable energy: Solar/wind turbine converter current sensing for efficiency optimization
4 Uninterruptible Power Supplies (UPS): Real-time current monitoring to detect overloads
5 EV charging stations: AC/DC current measurement for safety and performance management
6 Test instruments: High-precision current detection in lab/field testing
7 Industrial control panels: Circuit protection and fault diagnosis via current monitoring

注意事项 PRECAUTIONS

1 Ensure correct power supply polarity; reverse polarity may damage the sensor
2 Avoid static electricity/excessive voltage to prevent offset voltage changes
3 Use twisted/shielded cables for output lines to minimize noise
4 Keep away from strong external magnetic fields to maintain accuracy
5 Ensure primary conductor fully fills the through-hole area for optimal performance
6 Store in dry, low-humidity environments; use within 6 months or recheck soldering if stored longer
7 Perform zero offset adjustment at startup and regularly during long-term operation
8 Do not use in corrosive gas, liquid exposure, direct sunlight or radiation-exposed locations
9 Add external protection circuits (e.g., fuses) for safety-critical applications
10 Use mating connectors with equivalent terminal plating to avoid galvanic corrosion
L40S1T0D15CJ实物图

L40S1T0D15CJ

价格:302.54

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐