领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
ICB30SN15PC实物图
ICB30SN15PC商品缩略图

ICB30SN15PC

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:780.43价格含税(税率13%

商品型号
ICB30SN15PC
商品编号
C6577348
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Carlo Gavazzi Computing Solutions, Model: ICB30SN15PC
2 Inductive proximity switch with nickel-plated brass housing (body) and grey thermoplastic polyester front cap
3 Rated operating distance:15mm (for metal targets)
4 Power supply:10-36 VDC (ripple included)
5 Output type:PNP transistor (open collector), normally closed configuration
6 Output current:Max 200mA @50°C, ≤150mA @50-70°C; off-state current ≤15mA; no load supply current ≤15mA
7 Protection features:Reverse polarity, short circuit, transient (1kV/0.5J) protection
8 Certifications:CE, UL (RU), CSA (industrial control equipment), cCSAus (hazardous locations Class1 Division2, Groups A-D)
9 IP rating:IP67 (dust-tight and water-resistant)
10 LED indication:Yellow LED (on when target is not present for normally closed output)
11 Operating frequency:1000 Hz
12 Ambient temperature range:Operating (-25 to +70°C), Storage (-40 to +80°C)
13 Shock and vibration resistance:Compliant with IEC60947-5-2/7.4
14 Connection type:Cable (2 meters, grey PVC, oil-proof)
15 Tightening torque:25 Nm
16 EMC protection:Compliant with IEC61000-4-2 (ESD), 4-3 (radiated),4-4 (EFT),4-5 (surge),4-6 (conducted),4-8 (power frequency magnetic field)
17 Reduction factors:Effective sensing distance varies by target material (Fe360 steel:100%, CrNi stainless steel:90%, CuZn brass:70%, Al aluminium:60%, Cu copper:40%)

使用场景 APPLICATIONS

1 Conveyor systems: Detect presence/absence of metal parts (e.g., automotive components, packaging containers)
2 Automated assembly lines: Positioning workpieces or verifying part alignment
3 Material handling equipment: Detecting metal pallets or bins in warehouses
4 Packaging machinery: Counting metal fasteners or components during packaging
5 Industrial robotics: Sensing the position of robotic arms or metal tools
6 Harsh environment applications: Dust-prone or wet areas (IP67 rating allows use in these conditions)
7 Hazardous locations: Approved for Class1 Division2, Groups A-D (suitable for areas with flammable gases/vapors in non-continuous presence)

注意事项 PRECAUTIONS

1 Installation: Follow flush/non-flush mounting guidelines (flush sensors need free zone ≥3×Sn, non-flush ≥3.5×Sn; maintain appropriate spacing when installed together)
2 Wiring: Ensure correct polarity (reverse polarity protection is included but avoid incorrect connections); use cables with appropriate insulation
3 Target material: Consider reduction factors for non-steel targets to ensure accurate sensing
4 Maintenance: Keep the sensor front cap clean to prevent sensing errors; avoid physical impacts to the housing
5 Environmental limits: Do not expose to temperatures beyond operating/storage ranges; avoid immersion in water (IP67 is splash-resistant)
6 Certification compliance: Use in hazardous locations only if the environment meets Class1 Division2 criteria
7 EMC: Ensure installation complies with EMC guidelines to avoid interference from other electrical equipment
8 Shock/vibration: Do not exceed IEC60947-5-2/7.4 limits to prevent damage
ICB30SN15PC实物图

ICB30SN15PC

价格:780.43

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐