
GTM962250P22536A-CF
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥390.09价格含税(税率13%)
- 品牌名称
- GlobTek, Inc.
- 商品型号
- GTM962250P22536A-CF
- 商品编号
- C6566131
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(20个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
GlobTek GTM962250P22536A-CF regulated switchmode AC-DC power supply
2
Input specification: 100-240V~ AC,50-60Hz; Output:36.0V DC @6.25A (225W forced air cooling,140W natural convection)
3
Certifications: CE, RoHS, USA DOE Level VI efficiency, EU Eco-design Directive compliance, CB60335, CB60601-1 (medical safety), ETL, cETLus
4
Protection mechanisms: Over-voltage (latched-off, AC cycle reset), over-current (auto-recovery), short circuit (auto-recovery), over-temperature (latched-off via NTC sensor)
5
High reliability: MTBF of 1,500,000 hours @25°C (Telcordia SR-332 Issue3)
6
Environmental performance: Operating temp -20~50°C (full load), -25~80°C (derated); humidity 0-95% non-condensing; altitude up to5000m
7
Low EMI: Class B compliance without external filters
8
Flexible mechanical options: Open frame/L frame/cage
9
Connectors: Input JST B2P3-VH, output JST B6P-VH, auxiliary +12V fan output
10
ISO15223 medical label compliant
11
High efficiency (90-95% typ at full load)
使用场景 APPLICATIONS
1
Medical devices: Patient monitors, diagnostic equipment (medical safety certified)
2
Industrial ITE: Network switches, telecom base stations, server racks
3
Test & measurement: Lab instruments needing precise DC power
4
Embedded systems: Industrial control panels, factory automation devices (open frame for integration)
注意事项 PRECAUTIONS
1
Do not use in mission-critical life support, nuclear or aircraft apps without GlobTek CEO's written approval
2
No unauthorized repair; contact GlobTek for failure analysis
3
Use approved AC cords per country standards
4
Ensure ≥10CFM forced air for full 225W output
5
Over-temperature protection is latched-off; reset by cycling AC
6
Verify system-level EMC compliance as OEM
7
Follow UL/CSA/EN installation guidelines
8
Store in -30~85°C non-condensing environment

GTM962250P22536A-CF
价格:¥390.09
购买数量
个
(20个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







