
GB40S24P01
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥114.82价格含税(税率13%)
- 品牌名称
- Advanced Energy
- 商品型号
- GB40S24P01
- 商品编号
- C6564886
- 商品毛重
1克(g)
现货: 0
购买数量
(250个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Basic specifications: 40W single-output power supply, open frame/PCB-mount form factor, compact size (48.3×101.6×25mm)
2
Universal input: 90-264VAC (50/60Hz), suitable for global use
3
Output parameters: 24V DC output,1.7A rated current,240mV pk-pk ripple & noise
4
Certifications: Compliant with CSA/EN/UL60601-1 (3rd edition for medical),IEC60601-1-2 (4th edition EMC),RoHS and heavy industrial EMC standards
5
Reliability: MTBF over 1,000,000 hours, electrolytic capacitor life over 8 years,3-year warranty
6
Protection features: Over-temperature (auto recovery), overload (hiccup mode up to130% rated current), short circuit (hiccup mode), overvoltage (120-150% nominal output, hiccup mode)
7
Isolation: Input-output (4000VAC,2 MOPP), input-ground/output-ground (1500VAC,1 MOPP)
8
Environmental resistance: Operating temperature -25~+70°C (derate above40°C), storage temperature -40~+85°C, vibration resistance (10G peak/1500Hz), shock resistance (50G/6 shocks per axis)
使用场景 APPLICATIONS
1
Medical equipment: Power for patient monitors, diagnostic devices (blood pressure meters, glucose testers) and medical imaging accessories
2
Industrial automation: Integration into PLCs, industrial sensors, control panels and embedded systems in manufacturing lines
3
Test & measurement: Stable power supply for oscilloscopes, signal generators and lab testing instruments
4
Smart home & security: Used in high-reliability smart home controllers, security cameras and AV equipment components
注意事项 PRECAUTIONS
1
Installation: Follow mechanical drawings for mounting (3.2mm diameter holes/4 places); ensure sufficient convection cooling
2
Electrical connections: Use correct input/output connectors (TE AMP/Pencom equivalents) as per termination info; avoid wrong wiring
3
Operating conditions: Do not exceed rated voltage/current; derate output power when operating above40°C (refer to derating curve)
4
Safety: Comply with applicable medical/industrial standards; do not disassemble (no user-serviceable parts)
5
Maintenance: Keep away from condensing humidity/corrosive environments; contact manufacturer for repairs

GB40S24P01
价格:¥114.82
购买数量
(250个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







