领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
EVQ-P0P02B实物图
EVQ-P0P02B商品缩略图

EVQ-P0P02B

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:2.89价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
EVQ-P0P02B
商品编号
C6554563
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(2000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Panasonic EVQ-P0P02B tactile switch, 6mm square thin SMD type
2 External dimensions: 6.5×6.0mm, overall height 2.5mm (1.8mm excluding push plate), compact thin design for space-limited applications
3 Operating force: 0.6N, with overstroke travel for reliable operation
4 Equipped with ground terminal and J-bent terminals for stable PCB mounting
5 High durability: Supports up to 2,000,000 operating cycles for long-term use
6 Blue push plate color for clear visual differentiation

注意事项 PRECAUTIONS

1 Do not use in applications where product failure may cause bodily harm or property damage (including but not limited to medical devices, transport machinery, disaster-prevention equipment, military devices, aerospace equipment)
2 Avoid using in corrosive gas environments, direct sunlight, excessive shock/vibration, or temperatures outside the range of -40°C to +85°C (operating) or -40°C to +85°C (bulk storage)/-20°C to +60°C (taping storage)
3 Follow recommended reflow soldering conditions; do not use water-soluble flux cleaning after soldering unless explicitly confirmed compatible
4 Use test poles that comply with specifications (e.g., φ3±0.5mm for 2.5mm height type, leaning angle within ±4 degrees relative to vertical)
5 Store in original packaging; avoid long-term storage over 6 months. For optimal solderability, use within 3-6 months after delivery and keep in an environment with temperature -10°C~+40°C and humidity ≤85% RH
6 Prevent electrostatic discharge during handling; do not apply overvoltage/overcurrent beyond rated specs (10µA/2V DC to 20mA/15V DC resistive load)
EVQ-P0P02B实物图

EVQ-P0P02B

价格:2.89

购买数量

(2000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐