
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Reliable dome contact technology ensures stable and consistent electrical connections
2
Strong tactile feedback provides clear confirmation of switch actuation
3
Compact 12mm x12mm size, suitable for space-constrained applications
4
Long service life: up to 10,000 operational cycles for durable performance
5
Electrical specifications: Contact rating of 50mA @12VDC, insulation resistance ≥100MΩ (min), dielectric strength of 250VAC
6
Wide operating temperature range: -20°C to 70°C, adaptable to various environmental conditions
7
High-quality materials: Housing, actuator and cover made of polyester; contacts use silver-plated phosphor bronze; terminals are silver-plated copper alloy for good conductivity and corrosion resistance
8
Red actuator color for easy visual identification in assembly or operation
使用场景 APPLICATIONS
1
Telecommunications equipment: Used in routers, modems and communication terminals for control and function selection
2
Consumer electronics: Applied in TV remotes, gaming controllers, audio devices and home appliances for user interaction
3
Automotive systems: Integrated into infotainment panels, dashboard controls and vehicle diagnostic tools
4
Medical devices: Utilized in diagnostic instruments, patient monitoring equipment and laboratory analyzers for precise operation
5
Testing and measurement instruments: Found in lab equipment, calibration tools and industrial measurement devices for input control
6
Computer peripherals: Used in mechanical keyboards, mice, external hard drives and printer controls for user input
注意事项 PRECAUTIONS
1
Installation: Ensure correct alignment with PCB mounting holes; use soldering temperatures and times compatible with the switch's terminals to avoid overheating damage
2
Operation: Do not apply force exceeding the specified operating force (160gf for this model) to prevent actuator or contact damage
3
Environmental protection: Avoid exposing the switch to dust, moisture or corrosive substances to maintain insulation and contact performance
4
Voltage and polarity: Operate within the rated voltage (12VDC max) and ensure correct polarity to prevent electrical failure
5
Storage: Store in a dry, cool environment (-20°C to70°C) when not in use, away from direct sunlight and extreme temperatures

TL1100CF160Q.08RED
价格:¥7.81
购买数量
个
(128个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







