
TL-N10ME1-M1J 0.3M
- 工业品
价格:¥1138.84价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- TL-N10ME1-M1J 0.3M
- 商品编号
- C6553799
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand and model: OMRON TL-N10ME1-M1J 0.3M rectangular proximity sensor
2
Sensing performance: 10mm ±10% sensing distance (ferrous metal), set distance range 0-8mm, differential travel ≤15% of sensing distance, response frequency up to 500Hz
3
Electrical specifications: DC 3-wire NPN NO output, operating voltage 10-30VDC (ripple ≤10% p-p), load current up to 200mA at 24VDC, residual voltage ≤1V
4
Environmental resistance: IP67 protection (dust-tight and water-submersible), oil-resistant (in-house standard), operating temperature -25~70°C (no icing/condensation), humidity 35-95% (no condensation)
5
Mechanical durability: Vibration resistance (10-55Hz,1.5mm double amplitude for 2h each X/Y/Z), shock resistance (500m/s² 10 times each X/Y/Z)
6
Installation convenience: Pre-wired with 0.3M cable, includes mounting bracket and M4×30 Phillips screws for direct metal mounting
7
Protection functions: Reverse polarity protection and surge suppressor to prevent damage from incorrect wiring or voltage spikes
使用场景 APPLICATIONS
1
Industrial automation lines: Limit control for conveyor belt workpiece positioning, counting passing metal components
2
Machine tools: Detecting presence/absence of ferrous workpieces in lathes, milling machines, or drilling equipment
3
Packaging machinery: Counting packaged metal items (e.g., cans, metal lids) or positioning packaging materials
4
Material handling systems: Triggering actions in robotic arms or AGVs when metal parts are detected
5
Printing equipment: Positioning metal plates or detecting edge of metal substrates
6
Food processing lines: Oil-resistant design suitable for detecting metal components in oil-exposed environments (e.g., fried food packaging)
注意事项 PRECAUTIONS
1
Do not use for safety-critical applications (directly/indirectly ensuring human safety) as it is not rated for such purposes
2
Avoid short-circuiting the load or supplying power without load to prevent sensor damage
3
Maintain minimum clearances from surrounding metal (40mm for TL-N10ME@ from metal surfaces) to avoid performance degradation
4
Prevent mutual interference: Keep 120mm between side-by-side sensors and 60mm between face-to-face sensors; use different frequency models if closer installation is needed
5
Tighten mounting screws to 0.9-1.5 N·m to avoid casing damage
6
For non-ferrous metals (aluminum, copper), refer to engineering data for reduced sensing distance values
7
Ensure correct wiring polarity (brown: +V, blue: 0V, black: output) to activate reverse polarity protection
8
Avoid exposing to environments with icing, condensation, or temperatures beyond -25~70°C

TL-N10ME1-M1J 0.3M
价格:¥1138.84
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







