
EI1808NPOSS-1
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥579.78价格含税(税率13%)
- 商品型号
- EI1808NPOSS-1
- 商品编号
- C6547629
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(10个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Carlo Gavazzi Computing Solutions
2
Model: EI1808NPOSS-1
3
Type: Inductive proximity sensor with stainless steel housing
4
Housing: Cylindrical stainless steel (1.4301) body, M18 diameter
5
Rated operating voltage: 12-36 VDC (ripple up to 10% allowed)
6
Rated operating current: ≤200 mA continuous
7
No-load supply current: Output ON <6.5 mA; Output OFF <2.7 mA
8
Voltage drop: ≤2.0 VDC at maximum load
9
Protection functions: Short-circuit protection, transient voltage protection (≥700V 0.5J), reverse polarity protection
10
EMC compliance: Approved according to EN 50081 and EN50082 standards
11
Power-on delay: ≤10 ms
12
Operating cycle frequency: 500 Hz
13
Output indication: Yellow LED for output ON status
14
Sensing parameters: Rated sensing distance (Sn)=8 mm; Assured operating distance (Sa)=0 to ≤0.81×Sn (~6.48 mm); Repeat accuracy ≤5%; Hysteresis up to 15% of sensing distance
15
Environmental protection: IP67 (NEMA 1,3,4,6,13)
16
Connection: 2m long grey PVC oil-proof cable with 3×0.3 mm² conductors
17
Approvals: CE marked, UL and CSA certified
使用场景 APPLICATIONS
1
Conveyor belt systems: Detect presence/absence of metal parts (e.g., automotive components, metal packaging) to control belt movement or trigger downstream processes
2
Machine tools: Position metal workpieces in CNC machines, lathes, or milling machines for precise operation initiation or tool change signals
3
Assembly lines: Verify correct installation of metal fasteners (screws, nuts) in products to ensure quality control
4
Material handling equipment: Detect metal pallets or containers in warehouses/distribution centers for automated sorting or storage
5
Packaging machinery: Check for presence of metal seals on packages before final sealing to prevent defective products
6
Robotic systems: Provide position feedback of metal targets to guide robotic arm movements for accurate picking/placing operations
注意事项 PRECAUTIONS
1
Installation: Separate sensor cables from power cables (e.g., motor or heater cables) by at least 20 cm to avoid inductive voltage interference
2
Cable handling: Do not pull the sensor cable forcefully; avoid repeated flexing if mounted on mobile carriers
3
Sensing area protection: Do not use the sensor as a mechanical stop to prevent physical damage to the sensing head
4
Power supply: Use DC power supplies ≥SS130/140; for amplifier relays, use power supplies ≥SV190
5
Polarity: Ensure correct polarity when connecting to power supply (reverse polarity is protected but may prevent normal operation)
6
Operating environment: Avoid exposing the sensor to temperatures outside the range of -25°C to +70°C (storage temp: -40°C to +85°C)
7
Cleaning: Use non-corrosive cleaning agents for the sensor surface; avoid abrasive materials that could scratch the stainless steel housing

EI1808NPOSS-1
价格:¥579.78
购买数量
个
(10个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







