
D3V-6G1-1C24-K
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥17.24价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- D3V-6G1-1C24-K
- 商品编号
- C6533677
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: OMRON (欧姆龙), model: D3V-6G1-1C24-K, a miniature basic switch with external lever
1
Ratings: 16(2)A at 250VAC
2
Contact gap: 0.5mm (G gap)
3
Actuator type: Short hinge lever (external)
4
Contact form: SPDT (Single Pole Double Throw)
5
Terminals: Quick-connect terminals (#187)
6
Maximum operating force: 0.98N (100gf)
7
Mounting hole size: 2.9mm
8
Compliance: RoHS compliant
9
Self-cleaning contacts for reliable performance
10
Mechanical durability: Minimum 10 million operations
11
Electrical durability: Minimum 200,000 operations
12
Insulation resistance: ≥100MΩ (at 500VDC)
13
Initial contact resistance: ≤50mΩ
14
Ambient operating temperature range: -25°C to +105°C (no icing or condensation)
15
Degree of protection: IEC IP40
16
Vibration resistance: Malfunction-free under 10-55Hz,1.5mm double amplitude
17
Shock resistance: Destruction up to 400m/s² (≈40G), malfunction-free under ≤100m/s² (≈10G)
18
Permissible operating speed:0.1mm/s to1m/s (pin plunger models reference)
19
Permissible operating frequency: Mechanical up to600 operations/min, electrical up to30 operations/min
使用场景 APPLICATIONS
Suitable for a wide range of industrial and commercial applications requiring precise mechanical switching
1
Industrial automation: Conveyor belt systems (position detection), packaging machinery (counting/triggering actions), assembly line equipment (part presence sensing)
2
Household appliances: Washing machines (door lock status), dishwashers (rack position), microwave ovens (door switch)
3
Office equipment: Printers (paper jam detection), copiers (tray position), scanners (lid closure)
4
Automotive accessories: Door lock systems (position confirmation), window lifts (limit switch), seat adjustment (position sensing)
5
Medical devices: Small diagnostic equipment (cover closure), laboratory instruments (sample tray position)
6
Electronic devices: Power tools (trigger switch), audio equipment (panel controls)
Note: Applicable to scenarios matching the switch's rating (16(2)A at250VAC) and operating conditions
注意事项 PRECAUTIONS
1
Handling: Avoid dropping the switch as internal components are fragile
2
Mounting: Use two M3 screws; tighten to torque of0.39-0.59N·m (4-6kgf·cm)
3
Mounting direction: For lever switches with ≤0.49N operating force, mount to avoid actuator weight applying to the switch
4
Insulation distance: Follow EN61058-1—minimum 1.1mm insulation thickness and1.9mm clearance between terminals and mounting plate; use barriers if insufficient
5
Micro load usage: Add contact protection circuit if inrush current occurs to reduce wear
6
Accessories: Actuators/connectors sold separately; refer to OMRON's accessory lists
7
Ambient conditions: No icing/condensation; humidity ≤60%
8
Compliance: Adhere to relevant safety standards (UL, cUL, VDE as applicable)

D3V-6G1-1C24-K
价格:¥17.24
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







