
D3V-165-1C4-K
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥20.61价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- D3V-165-1C4-K
- 商品编号
- C6533634
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: OMRON (欧姆龙), model: D3V-165-1C4-K, category: miniature basic switch with external lever
2
Electrical ratings: 16(3)A at 250VAC, contact form SPDT (Single Pole Double Throw), self-cleaning contacts to ensure reliable connection
3
Contact gap:1mm (F gap), actuator type: short hinge roller lever for smooth operation
4
Terminals: Quick-connect terminals (#250) for easy installation; maximum operating force:0.98N (100gf)
5
Mounting details:2.9mm mounting hole size, compatible with standard M3 screws
6
Compliance: RoHS compliant, meeting environmental standards
7
Durability: Mechanical operation up to600 times/min, electrical operation up to30 times/min; mechanical durability min10,000,000 operations, electrical durability min50,000 operations
8
Electrical characteristics: Insulation resistance ≥100MΩ (at500VDC), initial contact resistance ≤50mΩ; dielectric strength:1000VAC between same polarity terminals,2000VAC between current-carrying parts and ground
9
Environmental adaptability: Ambient temp range -25°C~+85°C (no icing/condensation), IP40 protection level
使用场景 APPLICATIONS
1
Industrial automation: Conveyor belt systems, packaging machines, assembly lines for position detection or action triggering
2
Home appliances: Washing machines (door lock detection), microwaves (door switch), refrigerators (temperature control triggers)
3
Office equipment: Printers (paper jam detection), copiers (cover open/close sensing), scanners (document position detection)
4
Automotive accessories: Car door locks (position sensing), window lift mechanisms (limit switch), seat adjustment systems
5
Medical devices: Small diagnostic equipment (blood pressure monitors) for measurement cycle control
6
Electronic instruments: Testing tools, measuring devices for precise circuit switching needs
注意事项 PRECAUTIONS
1
Handling: Do not drop; internal components are sensitive to impact
2
Mounting: Use two M3 screws with torque0.39-0.59N·m (4-6kgf·cm); avoid actuator weight on switches with max operating force ≤0.49N to prevent reset failure
3
Insulation: Ensure min insulation thickness1.1mm and clearance1.9mm between terminals and mounting plate; use barrier/separator if insufficient
4
Micro load use: For micro load circuits, use dedicated models (e.g., D3V-01); add contact protection circuit if inrush current exists
5
Environment: Operate within -25°C~+85°C without icing/condensation; avoid dust/moisture beyond IP40
6
Soldering: Follow correct procedures for solder terminal models to prevent damage

D3V-165-1C4-K
价格:¥20.61
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







