
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Cincon, Model: CFM21S090-E
2
Universal AC input range:90-264Vac, compatible with global voltage standards
3
Miniature size and low profile (0.8 inches), suitable for space-constrained applications
4
Industry-standard pinout design, facilitating easy integration into existing circuits
5
High efficiency up to85%, reducing energy consumption and heat generation
6
Multiple installation options: On-board, connector, screw terminal, or encapsulated type, adapting to diverse usage scenarios
7
Comprehensive protection mechanisms: Continuous short circuit protection and overvoltage protection, enhancing device safety
8
Low no-load input power (<=0.3W), minimizing standby energy loss
9
Low leakage current (<=0.1mA), meeting strict safety requirements
10
Safety certifications: IEC/EN/UL60601-1, ensuring reliability for medical and sensitive applications
11
Model-specific parameters: Output voltage9V, max load2.3A, rated power20.7W, ripple&noise90mV, voltage accuracy±1%, efficiency81%
使用场景 APPLICATIONS
1
Medical equipment: Applicable to patient monitors, infusion pumps, diagnostic devices, and other medical instruments that require stable and safe power supply (compliant with medical safety standards)
2
Industrial automation: Used in PLCs, sensors, control panels, and automation systems for reliable power support
3
Consumer electronics: Integrated into small household appliances, portable devices, and digital products to provide efficient power conversion
4
Telecom and communication: Suitable for small routers, modems, and communication modules, ensuring continuous and stable operation
5
Test and measurement: Used in oscilloscopes, digital meters, and laboratory instruments that demand precise voltage output
6
Embedded systems: Ideal for IoT devices, single-board computers, and embedded controllers due to compact size and standard pinout
注意事项 PRECAUTIONS
1
Installation: Follow the mechanical dimensions of the E type (2.53x1.74x0.77 inches) to ensure proper fit and avoid mechanical interference
2
Operating temperature: Use within the range of -25~70°C; derate the load according to the derating curve when the ambient temperature exceeds60°C
3
Cooling: Rely on natural convection for heat dissipation; ensure adequate airflow around the module to prevent overheating
4
Electrical safety: Do not exceed the maximum input voltage (264Vac) or maximum load current (2.3A) to avoid damage to the module
5
Wiring: Use wires of appropriate gauge (18-26 AWG) for AC and DC connections as specified in the mechanical specifications
6
Storage conditions: Store the module in a dry environment with a temperature range of -40~85°C and relative humidity ≤95% (non-condensing)
7
Modification: Do not disassemble or modify the module; any unauthorized changes may invalidate safety certifications and cause hazards
8
Leakage current: For medical applications, ensure the leakage current complies with local safety regulations to protect users

CFM21S090-E
价格:¥121.39
购买数量
个
(11个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







