
CCH600PS12
- 工业品
价格:¥3301.36价格含税(税率13%)
- 品牌名称
- XP Power
- 商品型号
- CCH600PS12
- 商品编号
- C6528811
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Baseplate cooled design for efficient heat dissipation
2
High efficiency up to 90% to reduce energy consumption
3
Wide operating temperature range: -40°C to +85°C, suitable for harsh environments
4
Supports multiple protection functions: power fail, inhibit, over-temperature, and current share
5
Includes 5V standby output for auxiliary power needs
6
3-year warranty for reliable after-sales support
7
Input voltage range: 90-264VAC, compatible with global power grids
8
Output specifications: 12V DC at 50A, 5V standby at 0.5A
9
Isolation ratings: 800V DC output to output, 1500V DC output to ground, 3000V DC input to ground
10
Compliance with safety standards like IEC60950, UL60950-1, TUV EN60950-1
11
Low ripple and noise: typically 1% pk-pk for main output, ensuring stable power supply
12
Fast transient response: 1% max deviation for 50-75% to 50% load change in 500µs
13
Overvoltage protection: 20-100% bandwidth, recycle input to reset
14
Overcurrent protection: constant current limit (105-110% typical)
使用场景 APPLICATIONS
1
Industrial automation systems: Provides stable power for PLCs, motor drives, and control modules in manufacturing plants
2
Test and measurement equipment: Reliable DC power supply for precision instruments and lab devices
3
Telecommunications infrastructure: Suitable for outdoor or enclosed telecom cabinets with varying temperature conditions
4
Ruggedized electronic systems: Used in field operations where equipment is exposed to extreme temperatures (-40°C to +85°C)
5
Control panels: Power source for industrial control panels in harsh environments
6
Embedded systems: Auxiliary power for embedded devices requiring standby power and multiple protection functions
注意事项 PRECAUTIONS
1
Ensure proper heat dissipation: The baseplate cooled design requires a suitable heatsink to maintain the baseplate temperature below 85°C; refer to the long-form datasheet for heatsink calculation details
2
Input voltage compatibility: Verify that the input voltage matches the 90-264VAC range before connection
3
Connector usage: Use the specified connectors (signal connector: MOLEX 87383-1020, input connector: MATE-N-LOK 350876-1) for secure and compliant connections
4
Protection function handling: In case of overvoltage or overcurrent events, recycle the input power to reset the protection mechanisms
5
Standby output: The 5V standby output provides auxiliary power even when the main output is off; ensure it is used within the specified 0.5A limit
6
Operating environment: Avoid exposing the device to condensation or high humidity (operating humidity: 0-95% RH non-condensing)
7
Guarantee conditions: The 3-year warranty covers manufacturing defects; improper installation or usage may void the warranty
8
Static discharge: Handle the device with anti-static precautions to prevent damage to internal components

CCH600PS12
价格:¥3301.36
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







